Littelfuse - Thyristors
5,582 ResultsCategories of Thyristors
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
0In Stock | SCRs | SMD/SMT | D2PAK-2 | |||||
0In Stock | SCRs | Through Hole | TO-92-3 | |||||
0In Stock | SCRs | SMD/SMT | SOT223-3 | |||||
0In Stock | SCRs | SMD/SMT | SOT-23-3 | |||||
Mfr: QJ4004V4TP TTI: QJ4004V4TP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-251 V-PAK | 0In Stock | Triacs | Through Hole | TO-251-3 | ||||
0In Stock | Triacs | Through Hole | TO-220-2 | |||||
Mfr: P0080SDLRP TTI: P0080SDLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD HIGH SURGE 6V 1000A | 0In Stock | TSPDs | SMD/SMT | DO-214AA | ||||
0In Stock | SCRs | SMD/SMT | DPAK-2 (TO-252-2) | |||||
0In Stock | Triacs | SMD/SMT | DPAK-3 (TO-252-3) | MAC4DHM-1G | ||||
0In Stock | SCRs | Through Hole | TO-92-3 | |||||
0In Stock | SCRs | |||||||
0In Stock | SCRs | SMD/SMT | TO-263 | |||||
Mfr: P1500SCLRP TTI: P1500SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 140V | 0In Stock | TSPDs | SMD/SMT | DO-214AA | ||||
Mfr: QJ6016NH4RP TTI: QJ6016NH4RP Littelfuse Availability: 0In StockTriacs 60V 16A 35mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | Triacs | Through Hole | D2PAK-3 (TO-263-3) | ||||
0In Stock | Triacs | Through Hole | TO-220-3 | |||||
0In Stock | SCRs | SMD/SMT | SMTO-263-2 | |||||
Mfr: QV8012VH3TP TTI: QV8012VH3TP Littelfuse Availability: 0In StockTriacs TO-251-3 600 V - 40 C+ 150 C | 0In Stock | Triacs | Through Hole | TO-251-3 | ||||
Mfr: QJ6040JH5TP TTI: QJ6040JH5TP Littelfuse Availability: 0In StockTriacs 40 Amp High Temperature Alternistor TRIAC-TO218X Iso | 0In Stock | Triacs | Through Hole | TO-218X-3 | ||||
0In Stock | Triacs | Through Hole | TO-220-3 | |||||
Mfr: QJ6006NH4TP TTI: QJ6006NH4TP Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Triacs | SMD/SMT | TO-263AB-2 | ||||
Mfr: QJ6008L5TP TTI: QJ6008L5TP Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Standard TRIAC-TO220 Iso | 0In Stock | Triacs | Through Hole | TO-220AB-3 | ||||
Mfr: QJ6010N4TP TTI: QJ6010N4TP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Standard TRIAC-TO263 | 0In Stock | Triacs | SMD/SMT | TO-263AB-2 | ||||
Mfr: QJ6010RH4TP TTI: QJ6010RH4TP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO220AB | 0In Stock | Triacs | Through Hole | TO-220AB-3 | ||||
0In Stock | SCRs | SMD/SMT | TO-252-3 | |||||
Mfr: QJ6016NH6RP TTI: QJ6016NH6RP Littelfuse Availability: 0In StockTriacs 60V 16A 80mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | Triacs | Through Hole | D2PAK-3 (TO-263-3) |