Qxx15xx - Triacs
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,500In Stock | Qxx15xx | 15 A | 167 A, 200 A | 400 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
67,700In Stock | Qxx15xx | 15 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
1,500In Stock | Qxx15xx | 15 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
950In Stock1,000 On Order Expected 01-Jun-26 | Qxx15xx | 15 A | 167 A, 200 A | 800 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
1,000In Stock | Qxx15xx | 15 A | 167 A, 200 A | 400 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Qxx15xx | 5 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx15xx | 15 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Qxx15xx | 5 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx15xx | 15 A | 167 A, 200 A | 800 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Qxx15xx | 15 A | 167 A, 200 A | 800 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx15xx | 15 A | 167 A, 200 A | 400 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx15xx | 15 A | 100 A, 200 A | 1 kV | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx15xx | 5 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx15xx | 5 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx15xx | 15 A | 100 A, 200 A | 1 kV | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Qxx15xx | 15 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
Not Available Online | Qxx15xx | ||||||||||||||||||
Not Available Online | Qxx15xx | 5 uA | 1.6 V | TO-220-2 | |||||||||||||||
Not Available Online | Qxx15xx | 15 A | 167 A, 200 A | 600 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | ||||||
Not Available Online | Qxx15xx | ||||||||||||||||||
Not Available Online | Qxx15xx | ||||||||||||||||||
Not Available Online | Qxx15xx | 15 A | 167 A, 200 A | 400 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
Not Available Online | Qxx15xx | 15 A | 167 A, 200 A | 400 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | ||||||
Not Available Online | Qxx15xx | 15 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6015R5TP | ||||
Not Available Online | Qxx15xx | 15 A | 167 A, 200 A | 400 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube |
- 1
- 2