QJxx16xHx - Triacs
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QJ6016RH6TP TTI: QJ6016RH6TP Littelfuse Availability: 0In StockTriacs 60V 16A 80mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 70 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||
Mfr: QJ6016NH2RP TTI: QJ6016NH2RP Littelfuse Availability: 0In StockTriacs 60V 16A 10mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | D2PAK-3 (TO-263-3) | Reel | |||
Mfr: QJ4016NH3RP TTI: QJ4016NH3RP Littelfuse Availability: 0In StockTriacs 40V 16A 20mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 35 mA | 1.3 V | 20 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||
Mfr: QJ6016NH5RP TTI: QJ6016NH5RP Littelfuse Availability: 0In StockTriacs 16 Amp Standard High Temperature Alternistor TRIAC-TO263 | 0In Stock | QJxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 60 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||
Mfr: QJ6016NH4RP TTI: QJ6016NH4RP Littelfuse Availability: 0In StockTriacs 60V 16A 35mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | D2PAK-3 (TO-263-3) | Reel | |||
Mfr: QJ6016NH3RP TTI: QJ6016NH3RP Littelfuse Availability: 0In StockTriacs 60V 16A 20mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 35 mA | 1.3 V | 20 mA | - 40 C | + 150 C | Through Hole | D2PAK-3 (TO-263-3) | Reel | |||
0In Stock | QJxx16xHx | 16 A | 200 A | 800 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Reel | ||||
Mfr: QJ6016RH4TP TTI: QJ6016RH4TP Littelfuse Availability: 0In StockTriacs 60V 16A 35mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||
Mfr: QJ4016LH3TP TTI: QJ4016LH3TP Littelfuse Availability: 0In StockTriacs 40V 16A 20mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 35 mA | 1.3 V | 20 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||
Mfr: QJ4016NH2RP TTI: QJ4016NH2RP Littelfuse Availability: 0In StockTriacs 40V 16A 10mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||
Mfr: QJ6016RH5TP TTI: QJ6016RH5TP Littelfuse Availability: 0In StockTriacs 16 Amp Standard High Temperature Alternistor TRIAC-TO220AB | 0In Stock | QJxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 60 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220R-3 | Tube | |||
0In Stock | QJxx16xHx | 16 A | 200 A | 800 V | 5 uA | 1.6 V | 35 mA | 1.3 V | 20 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | QJxx16xHx | 16 A | 200 A | 800 V | 5 uA | 1.6 V | 35 mA | 1.3 V | 20 mA | - 40 C | + 150 C | TO-220AB-3 | Tube | |||||
0In Stock | QJxx16xHx | 16 A | 200 A | 800 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | TO-220AB-3 | Tube | |||||
Mfr: QJ6016LH2TP TTI: QJ6016LH2TP Littelfuse Availability: 0In StockTriacs 60V 16A 10mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||
Mfr: QJ6016LH5TP TTI: QJ6016LH5TP Littelfuse Availability: 0In StockTriacs 16 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso | 0In Stock | QJxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 60 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220L-3 | Tube | |||
Mfr: QJ4016NH6RP TTI: QJ4016NH6RP Littelfuse Availability: 0In StockTriacs 40V 16A 80mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 70 mA | 1.3 V | 80 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||
Mfr: QJ6016LH3TP TTI: QJ6016LH3TP Littelfuse Availability: 0In StockTriacs 60V 16A 20mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 35 mA | 1.3 V | 20 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||
Mfr: QJ6016LH6TP TTI: QJ6016LH6TP Littelfuse Availability: 0In StockTriacs 60V 16A 80mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 70 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||
Mfr: QJ6016NH6RP TTI: QJ6016NH6RP Littelfuse Availability: 0In StockTriacs 60V 16A 80mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 70 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | D2PAK-3 (TO-263-3) | Reel | |||
Mfr: QJ4016LH4TP TTI: QJ4016LH4TP Littelfuse Availability: 0In StockTriacs 40V 16A 35mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||
Mfr: QJ4016RH4TP TTI: QJ4016RH4TP Littelfuse Availability: 0In StockTriacs 40V 16A 35mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||
Mfr: QJ6016NH5TP TTI: QJ6016NH5TP Littelfuse Availability: 0In StockTriacs 16 Amp Standard High Temperature Alternistor TRIAC-TO263 | 0In Stock | QJxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 60 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | |||
Mfr: QJ4016LH6TP TTI: QJ4016LH6TP Littelfuse Availability: 0In StockTriacs 40V 16A 80mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 70 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||
0In Stock | QJxx16xHx | 16 A | 200 A | 800 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube |
- 1
- 2