• Triacs

SMD - QJxx25xHx - Triacs

4 Results
4 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: QJ8025NH4RP
TTI: QJ8025NH4RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 800V 25A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx25xHx
25 A
250 A
800 V
10 uA
1.8 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Datasheet
Mfr: QJ8025NH5RP
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Triacs

0In Stock

Please adjust quantity to Min / Mult value
QJxx25xHx
25 A
250 A
800 V
10 uA
1.8 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Datasheet
Mfr: QJ4025NH5RP
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Triacs 40V 25A 50mA HI TEMP TO-263 (D2 -Pak)

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx25xHx
25 A
400 V
10 uA
1.8 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: QJ4025NH6RP
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Triacs 40V 25A 80mA HI TEMP TO-263 (D2 -Pak)

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx25xHx
25 A
400 V
10 uA
1.8 V
100 mA
1.3 V
80 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-3 (TO-263-3)