SMD - Q6035NAH5 - Triacs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q6035NAH5RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 35 Amp Automotive Grade Standard Alternistor TRIAC-TO263 | 0In Stock | Q6035NAH5 | 35 A | 55 A | 600 V | 10 uA | 75 mA | 2 V | 50 mA | - 25 C | + 125 C | SMD/SMT | TO-252-3 | Reel |