• Triacs

SMD - Triacs

350 Results
350 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: Q6015N5RP
TTI: Q6015N5RP
Littelfuse
Availability:

1,500In Stock

Triacs 600V 15A 50-50-50mA

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx15xx
15 A
167 A, 200 A
600 V
5 uA
1.6 V
70 mA
2.5 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: MAC4DHMT4G
TTI: MAC4DHMT4G
Littelfuse
Availability:

550,000In Stock

825,000 On Order
Expected
Triacs THY 4A 600V TRIAC

550,000In Stock

825,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
MAC4DHM
40 A
600 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 110 C
SMD/SMT
DPAK
Reel
MAC4DLM-1G
Datasheet
Mfr: LX507MBBRP
TTI: LX507MBBRP
Littelfuse
Availability:

50In Stock

Triacs 0.5 Amp Sensitive TRIAC - SOT-23

50In Stock

Please adjust quantity to Min / Mult value
LX5
500 mA
9.5 A
600 V
1.55 V
5 mA
800 mV, 1.2 V
2.5 mA, 5.8 mA
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
Reel
Datasheet
Mfr: Q4015N5RP
TTI: Q4015N5RP
Littelfuse
Availability:

1,000In Stock

Triacs 400V 15A 50-50-50mA

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx15xx
15 A
167 A, 200 A
400 V
5 uA
1.6 V
70 mA
2.5 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: MAC4DLMT4G
TTI: MAC4DLMT4G
Littelfuse
Availability:

0In Stock

Triacs THY 4A 600V TRIAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MAC4DLM
40 A
600 V
10 uA
1.6 V
15 mA
1.3 V
5 mA
- 40 C
+ 110 C
SMD/SMT
DPAK-3
Reel
MAC4DSM-1G
Datasheet
Mfr: L6004D3RP
TTI: L6004D3RP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A Sensing 3-3-3-3mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx04xx
4 A
33 A, 40 A
600 V
5 uA
1.6 V
5 mA
2 V
3 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: Q8008NH4RP
TTI: Q8008NH4RP
Littelfuse
Availability:

0In Stock

Triacs 800V 8A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
83 A, 100 A
800 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q6N3RP
TTI: Q6N3RP
Littelfuse
Availability:

0In Stock

Triacs 600V 1A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QxNx
1 A
16.7 A, 20 A
600 V
5 uA
1.6 V
15 mA
2 V
10 mA, 25 mA
- 40 C
+ 125 C
SMD/SMT
DO-214AB-2
Reel
Datasheet
Mfr: Q6006N5RP
TTI: Q6006N5RP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xx
6 A
65 A, 80 A
600 V
50 uA
1.6 V
50 mA
2.5 V
50 mA, 75 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q6004D3RP
TTI: Q6004D3RP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
600 V
10 uA
1.6 V
20 mA
2 V
10 mA, 25 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: L4008D6RP
TTI: L4008D6RP
Littelfuse
Availability:

0In Stock

Triacs 400V 8A Sensing 5-5-5-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx08x
8 A
65 A, 80 A
400 V
20 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: Q8016NH4RP
TTI: Q8016NH4RP
Littelfuse
Availability:

0In Stock

Triacs 800V 16A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
800 V
5 uA
1.6 V
50 mA
2 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q6035NH5RP
TTI: Q6035NH5RP
Littelfuse
Availability:

0In Stock

Triacs 600V 30A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx35xHx
35 A
290 A, 350 A
600 V
10 uA
1.5 V
75 mA
2 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q6008DH3RP
TTI: Q6008DH3RP
Littelfuse
Availability:

0In Stock

Triacs 600V 8A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx08xHx
6 A
55 A, 65 A
600 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: Q8004D3RP
TTI: Q8004D3RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO252 800V 4A BID STD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Qxx04xx
4 A
800 V
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: QJ4004D3TP
TTI: QJ4004D3TP
Littelfuse
Availability:

0In Stock

Triacs 4A 400v Std Triacs TO-252 D-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx04xx
4 A
400 V
5 uA
1.4 V
1.3 V
25 mA
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: QJ6008DH3RP
TTI: QJ6008DH3RP
Littelfuse
Availability:

0In Stock

Triacs 8A 800V Alt Triacs TO-252 D-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx08xH
8 A
600 V
10 uA
1.5 V
1.3 V
10 mA
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: LJ4004D8TP
TTI: LJ4004D8TP
Littelfuse
Availability:

0In Stock

Triacs 4A 400V Sens Triacs TO-252 D-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LJxx04xx
4 A
4 A
400 V
5 uA
1.4 V
1.2 A
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: QJ6008DH3TP
TTI: QJ6008DH3TP
Littelfuse
Availability:

0In Stock

Triacs 8A 800V Alt Triacs TO-252 D-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx08xH
8 A
600 V
10 uA
1.5 V
1.3 V
10 mA
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: QJ8035NH4RP
TTI: QJ8035NH4RP
Littelfuse
Availability:

0In Stock

Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx30xH9
35 A
290 A, 350 A
800 V
5 uA
1.55 V
60 mA
1 V
35 A
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Reel
Datasheet
Mfr: QJ6016NH5TP
TTI: QJ6016NH5TP
Littelfuse
Availability:

0In Stock

Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Tube
Datasheet
Mfr: QV6016NH5RP
TTI: QV6016NH5RP
Littelfuse
Availability:

0In Stock

Triacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Reel
Datasheet
Mfr: L4004D5TP
TTI: L4004D5TP
Littelfuse
Availability:

0In Stock

Triacs 400V 4A Sensing 5-5-5-5mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx04xx
4 A
33 A, 40 A
400 V
5 uA
1.6 V
10 mA
2 V
5 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: L4006D8TP
TTI: L4006D8TP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A Sensing 10-10-10-20mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx06xx
6 A
50 A, 60 A
400 V
20 uA
1.6 V
20 mA
2 V
10 mA, 20 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: L0103NTRP
TTI: L0103NTRP
Littelfuse
Availability:

0In Stock

Triacs SEN TRIAC 1A 800V 3 3 3 5 mA

0In Stock

Please adjust quantity to Min / Mult value
L01
1 A
10 A, 12 A
800 V
5 uA
1.6 V
7 mA
1.3 V
3 mA, 5 mA
- 40 C
+ 125 C
SMD/SMT
SOT-223-4
Reel
  • 1
  • 2
  • 3
  • 4