Triacs
1,775 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BTA12-600BW3G TTI: BTA12-600BW3G Littelfuse Availability: 0In StockTriacs 12A 50mA 600V IGT 3 QUAD INTERNL ISLTD | 0In Stock | BTA12-50MA | 105 A | 600 V | 5 uA | 1.55 V | 50 mA | 1.7 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||
Mfr: LJ6008D8RP TTI: LJ6008D8RP Littelfuse Availability: 0In StockTriacs 8A 800V Sens Triacs TO-252 D-PAK | 0In Stock | LJxx08xx | 8 A | 800 V | 10 uA | 1.5 V | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | ||||||
0In Stock | Lxx04xx | 4 A | 33 A, 40 A | 400 V | 5 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | L01 | 1 A | 10 A, 12 A | 800 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 125 C | SMD/SMT | SOT-223-4 | Reel | |||||
0In Stock | L01 | 1 A | 10 A, 12 A | 800 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | |||||
0In Stock | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | |||||
Mfr: HQ6025KH5TP TTI: HQ6025KH5TP Littelfuse Availability: 0In StockTriacs HT Altnstr 600V 25A 50-50-50 mA TO218Iso | 0In Stock | HQ6025xH5 | 25 A | 250 A, 300 A | 600 V | 5 uA | 1.4 V | 80 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | ||||
0In Stock | Lxx04xx | 4 A | 33 A, 40 A | 400 V | 5 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Qxx06xxH | 6 A | 80 A, 85 A | 600 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Lxx04xx | 4 A | 33 A, 40 A | 400 V | 5 uA | 1.6 V | 15 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | Qxx08xHx | 6 A | 55 A, 65 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | |||||
0In Stock | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | |||||
0In Stock | 16 A | 200 A | 800 V | 4 mA | 1.55 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||
0In Stock | 16 A | 200 A | 800 V | 4 mA | 1.55 V | 60 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||
0In Stock | T2500D | 60 A | 400 V | 10 uA | 2 V | 30 mA | 2.5 V | 60 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | ||||||
0In Stock | BTB12-35MA | 120 A | 600 V | 5 uA | 1.55 V | 45 mA | 1.7 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||||
Mfr: QJ6006NH4TP TTI: QJ6006NH4TP Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx06xH | 6 A | 65 A, 80 A | 600 V | 10 uA | 1.4 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Tube | ||||
Mfr: QJ6008L5TP TTI: QJ6008L5TP Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Standard TRIAC-TO220 Iso | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.5 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||
Mfr: QJ6010N4TP TTI: QJ6010N4TP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Standard TRIAC-TO263 | 0In Stock | Qxx10x | 10 A | 100 A, 120 A | 600 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 25 mA, 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Tube | ||||
Mfr: QJ6010RH4TP TTI: QJ6010RH4TP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO220AB | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 40 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | ||||
Mfr: QV8012VH3TP TTI: QV8012VH3TP Littelfuse Availability: 0In StockTriacs TO-251-3 600 V - 40 C+ 150 C | 0In Stock | 12 A | 125 A | 600 V | 5 uA | 1.6 V | 30 mA | 1.3 V | 2 A | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||
Mfr: QJ6040JH5TP TTI: QJ6040JH5TP Littelfuse Availability: 0In StockTriacs 40 Amp High Temperature Alternistor TRIAC-TO218X Iso | 0In Stock | Qxx40xH | 40 A | 420 A, 500 A | 600 V | 20 uA | 1.6 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-218X-3 | Tube | ||||
0In Stock | MAC4DCN | 40 A | 800 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | DPAK-3 (TO-252-3) | Reel | MAC4DHM-1G | |||||
Mfr: QJ6016NH4RP TTI: QJ6016NH4RP Littelfuse Availability: 0In StockTriacs 60V 16A 35mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | D2PAK-3 (TO-263-3) | Reel |