Triacs
1,775 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Qxx06xxH | Tube | ||||||||||||||||
Not Available Online | Lxx08x | |||||||||||||||||
Not Available Online | Qxx08xx | |||||||||||||||||
Not Available Online | Qxx08xHx | |||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | 12 A | 400 V | 20 uA | 2.2 V | 30 mA | 2.5 V | 10 mA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | ||||||
Not Available Online | Qxx16xHx | |||||||||||||||||
Not Available Online | LxX8Ex | 800 mA | 8.3 A, 10 A | 200 V | 10 uA | 1.6 V | 15 mA | 2 V | 10 mA, 20 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
Not Available Online | Qxx08xx | 6 A | 83 A, 100 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||
Not Available Online | Lxx08x | 8 A | 65 A, 80 A | 400 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | Through Hole | TO-220-2 | Bulk | ||||
Not Available Online | Qxx25xxHx | 25 A | 400 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | TO-220-2 | Bulk | ||||||
Not Available Online | Qxx25xxHx | 25 A | 800 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | TO-220-2 | Bulk |