Triacs
1,775 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Qxx10xx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx25xxHx | 25 A | 208 A, 250 A | 1 kV | 20 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx06xxH | 6 A | 55 A, 65 A | 400 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | Qxx10xx | 10 A | 100 A, 120 A | 1 kV | 10 uA | 1.6 V | 35 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx25xx | 25 A | 167 A, 200 A | 400 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q4025R5TP | ||||
0In Stock | Qxx06xx | 6 A | 65 A, 80 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6006R5TP | ||||
Mfr: Q4004L356TP TTI: Q4004L356TP Littelfuse Availability: Not Available OnlineTriacs TRIAC TO220 400V 4A ISO | Not Available Online | Qxx04xx | Tube | ||||||||||||||||
Not Available Online | Lxx04xx | 4 A | 600 V | 5 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 110 C | TO-220-2 | Bulk | |||||||
Not Available Online | Lxx06xx | ||||||||||||||||||
Not Available Online | Qxx06xx | ||||||||||||||||||
Not Available Online | Qxx06xxH | ||||||||||||||||||
Not Available Online | Lxx06xx | Tube | |||||||||||||||||
Not Available Online | Lxx06xx | Tube | |||||||||||||||||
Not Available Online | Qxx06xxH | Tube | |||||||||||||||||
Not Available Online | Qxx04xx | 50 uA | 1.6 V | ||||||||||||||||
Not Available Online | Qxx10F | 50 uA | 1.6 V | ||||||||||||||||
Not Available Online | Q2008 | 50 uA | 1.6 V | ||||||||||||||||
Not Available Online | 100 A | 800 V | 2 mA | 2.1 V | 40 mA | 2 V | 50 mA | - 40 C | + 110 C | Through Hole | TO-220-3 | Reel | |||||||
Not Available Online | 175 A | 600 V | 2 mA | 1.7 V | 40 mA | 2 V | 50 mA | - 40 C | + 110 C | SMD/SMT | SOT-93 | Reel | |||||||
Not Available Online | Qxx04xx | 4 A | 46 A, 55 A | 500 V | 50 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | ||||||
Not Available Online | Q50xxLT | 4 A | 33 A, 40 A | 500 V | 50 uA | 1.6 V | 40 mA | 1.5 A | - 40 C | + 125 C | Through Hole | TO-220-3 | |||||||
Not Available Online | Q50xx | 25 A | 208 A, 250 A | 500 V | 50 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | Fastpak-3 | ||||||
Not Available Online | Qxx15L6/R6 | 15 A | 167 A, 200 A | 800 V | 100 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | ||||||
Not Available Online | Q2035xH | 35 A | 290 A, 350 A | 200 V | 50 uA | 1.5 V | 75 mA | 2 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | ||||||
Not Available Online | L_X_ | 800 mA | 8.3 A, 10 A | 200 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | SMD/SMT | DO-214AB-2 | Reel |