• Triacs

Qxx25xx - Triacs

51 Results
51 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: Q6025K6_
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Triacs

Not Available Online

Call
or
View Details
Qxx25xx
25 A
208 A, 250 A
600 V
50 uA
1.8 V
100 mA
2.5 V
80 mA
- 40 C
+ 125 C
Through Hole
TO-218-3
  • 1
  • 2
  • 3