Triacs
1,775 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Qxx12xHx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx06xxH | 20 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx16xHx | 16 A | 800 V | 100 uA | 1.6 V | 70 mA | 1.3 V | 80 mA | - 40 C | + 125 C | TO-220-2 | Tube | ||||||
0In Stock | Qxx25xxHx | 25 A | 250 A | 800 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx40xx | 40 A | 400 A | 600 V | 5 uA | 1.8 V | 80 mA | 1.3 V | 80 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||
Mfr: LJ4006D8RP TTI: LJ4006D8RP Littelfuse Availability: 0In StockTriacs 6A 600V Sens Triacs TO-252 D-PAK | 0In Stock | LJxx06xx | 6 A | 600 V | 10 uA | 1.4 V | 1.2 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||
Mfr: LJ4006D8TP TTI: LJ4006D8TP Littelfuse Availability: 0In StockTriacs 6A 600V Sens Triacs TO-252 D-PAK | 0In Stock | LJxx06xx | 6 A | 600 V | 10 uA | 1.4 V | 1.2 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | |||||
Mfr: LJ6004V8TP TTI: LJ6004V8TP Littelfuse Availability: 0In StockTriacs 4A 400V Sens Triacs TO-251 V-PAK | 0In Stock | LJxx04xx | 4 A | 4 A | 600 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | ||||
0In Stock | Qxx04xx | 4 A | 55 A | 800 V | 10 uA | 1.6 V | 20 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | ||||
0In Stock | Qxx04xx | 4 A | 55 A | 800 V | 10 uA | 1.6 V | 20 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-251AA-3 | Tube | ||||
0In Stock | QJxx40xx | 40 A | 500 A | 600 V | 20 uA | 1.6 V | 100 mA | 1.3 V | 100 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | ||||
0In Stock | QJxx16xHx | 16 A | 200 A | 800 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | QJxx16xHx | 16 A | 200 A | 800 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Reel | ||||
0In Stock | QJxx16xHx | 16 A | 200 A | 800 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | TO-220AB-3 | Tube | |||||
0In Stock | QJxx25xHx | 25 A | 250 A | 800 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Reel | ||||
0In Stock | QJxx08xHx | 8 A | 83 A, 100 A | 400 V, 600 V, 800 V | 10 uA | 1.5 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||
Mfr: QJ8010RH4TP TTI: QJ8010RH4TP Littelfuse Availability: 0In StockTriacs TRIAC TO220 800V 10A HT ALTN | 0In Stock | QJxx10xHx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 40 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||
Mfr: QV6016NH2TP TTI: QV6016NH2TP Littelfuse Availability: 0In StockTriacs TRIAC TO263 600V 16A HT ALTN | 0In Stock | Tube | ||||||||||||||||
0In Stock | Tube | |||||||||||||||||
Mfr: QV6012LH5TP TTI: QV6012LH5TP Littelfuse Availability: 0In StockTriacs 12 Amp High Temperature High dvdt TRIAC-TO220 Ins | 0In Stock | QVxx12xHx | 12 A | 153 A | 1.6 V | 50 mA | 1.2 V | 4 A | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||||
Mfr: QV6012RH4TP TTI: QV6012RH4TP Littelfuse Availability: 0In StockTriacs 12 Amp High Temperature High dvdt TRIAC-TO220AB | 0In Stock | QVxx12xHx | 12 A | 153 A | 1.6 V | 50 mA | 1.2 V | 4 A | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||||
Mfr: Q6035NAH5RP TTI: Q6035NAH5RP Littelfuse Availability: 0In StockTriacs 35 Amp Automotive Grade Standard Alternistor TRIAC-TO263 | 0In Stock | Q6035NAH5 | 35 A | 55 A | 600 V | 10 uA | 75 mA | 2 V | 50 mA | - 25 C | + 125 C | SMD/SMT | TO-252-3 | Reel | ||||
Mfr: QJ8035LH4TP TTI: QJ8035LH4TP Littelfuse Availability: 0In StockTriacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso | 0In Stock | QJxx30xH7 | 35 A | 290 A, 350 A | 800 V | 5 uA | 1.55 V | 60 mA | 1 V | 35 A | - 40 C | + 150 C | Through Hole | TO-220L-3 | Tube | |||
Mfr: QJ8030NH5RP TTI: QJ8030NH5RP Littelfuse Availability: 0In StockTriacs 30 Amp Standard High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx30xH | 30 A | 290 A, 350 A | 800 V | 5 uA | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263-2 | Reel | |||
Mfr: QV6025LH5TP TTI: QV6025LH5TP Littelfuse Availability: 0In StockTriacs 25 Amp High Temperature High dvdt TRIAC-TO220 Ins | 0In Stock | QVxx25xHx | 25 A | 250 A | 600 V | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube |