• Triacs

Qxx40xH - Littelfuse - Triacs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: QJ6040JH5TP
TTI: QJ6040JH5TP
Littelfuse
Availability:

0In Stock

Triacs 40 Amp High Temperature Alternistor TRIAC-TO218X Iso

0In Stock

Please adjust quantity to Min / Mult value
Qxx40xH
40 A
420 A, 500 A
600 V
20 uA
1.6 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-218X-3
Tube