• Triacs

CLA60MT1200 - Littelfuse - Triacs

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: CLA60MT1200NHB
TTI: CLA60MT1200NHB
Littelfuse
Availability:

0In Stock

Triacs 60 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
CLA60MT1200
Through Hole
TO-247-3
Tube
Datasheet
Mfr: CLA60MT1200NTZ
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Triacs 60 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
CLA60MT1200
66 A
1.2 kV
2 mA
1.25 V
60 mA
1.3 V
60 mA
- 40 C
+ 150 C
SMD/SMT
D3PAK-3 (TO-268-3)
Tube
CLA60MT1200NTZ-TUB
Datasheet
Mfr: CLA60MT1200NHR
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Triacs 30A 1200V ISO 247

0In Stock

Please adjust quantity to Min / Mult value
CLA60MT1200
70 A
1.2 kV
60 mA
1.7 V
- 55 C
+ 125 C
Through Hole
ISO-247-3
Tube