• Triacs

2N6071A - Littelfuse - Triacs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: 2N6071AG
TTI: 2N6071AG
Littelfuse
Availability:

0In Stock

Triacs THY 4A 200V TRIAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2N6071A
30 A
200 V
10 uA
2 V
15 mA
2.5 V
10 mA
- 40 C
+ 110 C
Through Hole
TO-225-3
Tube
Datasheet
Mfr: 2N6071ATG
TTI: 2N6071ATG
Littelfuse
Availability:

0In Stock

Triacs SENSITIVE GATE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2N6071A
30 A
200 V
10 uA
2 V
15 mA
2.5 V
10 mA
- 40 C
+ 110 C
Through Hole
TO-225-3
Tube