Littelfuse - Triacs
1,630 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Qxx25xxHx | 25 A | 400 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | TO-220-2 | Bulk | |||||||
Not Available Online | Qxx25xxHx | 25 A | 800 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | TO-220-2 | Bulk | |||||||
Not Available Online | Q2025xx | 25 A | 208 A, 250 A | 200 V | 50 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
Not Available Online | Lxx06xx | 6 A | 50 A, 60 A | 600 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | Through Hole | TO-220-2 | Bulk | |||||
Not Available Online | L_X_ | 800 mA | 8.3 A, 10 A | 200 V | 10 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 40 C | + 110 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Not Available Online | L2008 | 8 A | 65 A, 80 A | 200 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | |||||
Not Available Online | Q2006xHx | 6 A | 83 A, 100 A | 200 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | ||||||
Not Available Online | Q2016xHx | 16 A | 167 A, 200 A | 200 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
Not Available Online | Q2010xx | 10 A | 100 A, 120 A | 200 V | 50 uA | 1.6 V | 35 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | ||||||
Not Available Online | Qxx10xx | 10 A | 100 A, 120 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | ||||||
Not Available Online | Lxx04xx | 5 uA | 1.6 V | TO-220-2 | Bulk | ||||||||||||||
Not Available Online | Qxx25xx | 25 A | 208 A, 250 A | 400 V | 50 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | Q4025K6TP | ||||
Not Available Online | Q2004F | 50 uA | 1.6 V | ||||||||||||||||
Not Available Online | Q2004LT | 50 uA | 1.6 V | TO-220-2 | |||||||||||||||
Not Available Online | Qxx08xHx | 10 uA | 1.6 V | TO-220-2 | Bulk | ||||||||||||||
Not Available Online | QxX8Ex | ||||||||||||||||||
Not Available Online | QxX8Ex | ||||||||||||||||||
Not Available Online | QxX8Ex | ||||||||||||||||||
Not Available Online | QxX8Ex | ||||||||||||||||||
Not Available Online | Qxx06F | 50 uA | 1.6 V | ||||||||||||||||
Not Available Online | Lxx06xx | ||||||||||||||||||
Not Available Online | Lxx08x | ||||||||||||||||||
Not Available Online | Qxx06xx | ||||||||||||||||||
Not Available Online | Lxx08x | Tube | |||||||||||||||||
Not Available Online | Qxx08xHx | Reel |