• Triacs

Littelfuse - Triacs

1,630 Results
1,630 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: QJ4016LH2TP
TTI: QJ4016LH2TP
Littelfuse
Availability:

0In Stock

Triacs 40V 16A 10mA HI TEMP TO-220AB Isolated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
400 V
5 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ6016LH4TP
TTI: QJ6016LH4TP
Littelfuse
Availability:

0In Stock

Triacs 60V 16A 35mA HI TEMP TO-220AB Isolated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
600 V
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: MAC12HCMG
TTI: MAC12HCMG
Littelfuse
Availability:

0In Stock

Triacs THY 12A 600V TRIAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MAC12HCM
12 A
100 A
600 V
10 uA
1.85 V
60 mA
1.5 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Reel
MAC12HCNG
Datasheet
Mfr: QJ8006RH4TP
TTI: QJ8006RH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 800V 6A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx06xHx
6 A
65 A, 80 A
400 V to 800 V
10 uA
1.4 V
35 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
QJ8008NH4RP Littelfuse
Datasheet
Mfr: QJ8008NH4RP
TTI: QJ8008NH4RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 800V 8A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: QS8004DH2TP
TTI: QS8004DH2TP
Littelfuse
Availability:

0In Stock

Triacs 4 Amp OV TRIAC-TO252

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QS8004xHx
4 A
55 A
5 uA
20 mA
1.3 V
10 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: QJ6006N5RP
TTI: QJ6006N5RP
Littelfuse
Availability:

0In Stock

Triacs 6 Amp High Temperature Standard TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xH
6 A
100 A, 120 A
600 V
10 uA
1.4 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-2
Reel
Datasheet
Mfr: QV6025NH5TP
TTI: QV6025NH5TP
Littelfuse
Availability:

0In Stock

Triacs 25 Amp High Temperature High dvdt TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx25xHx
25 A
250 A
600 V
1.5 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Tube
Datasheet
Mfr: QV8025RH4TP
TTI: QV8025RH4TP
Littelfuse
Availability:

0In Stock

Triacs 25 Amp High Temperature High dvdt TRIAC-TO220AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx25xHx
25 A
250 A
800 V
1.5 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QV8012NH5RP
TTI: QV8012NH5RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 12A 800V TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 A
200 A
800 V
4 mA
1.6 V
60 mA
1.2 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263-3
Reel
Datasheet
Mfr: QJ8010LH5TP
TTI: QJ8010LH5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 800V 10A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: QV6012LH4TP
TTI: QV6012LH4TP
Littelfuse
Availability:

0In Stock

Triacs 12 Amp High Temperature High dvdt TRIAC-TO220 Ins

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx12xHx
12 A
153 A
1.6 V
50 mA
1.2 V
4 A
- 40 C
+ 150 C
Through Hole
TO-220AB-3
Tube
Datasheet
Mfr: L6008D6TP
TTI: L6008D6TP
Littelfuse
Availability:

0In Stock

Triacs 600V 8A Sensing 5-5-5-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx08x
8 A
65 A, 80 A
600 V
20 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: L4X5RP
TTI: L4X5RP
Littelfuse
Availability:

0In Stock

Triacs 400V .8A Sensing 5-5-5-5mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
L-X
800 mA
8.3 A, 10 A
400 V
2 uA
1.6 V
10 mA
2 V
5 mA
- 40 C
+ 110 C
SMD/SMT
DO-214AB-2
Reel
Datasheet
Mfr: L4X8E5AP
TTI: L4X8E5AP
Littelfuse
Availability:

0In Stock

Triacs 400V .8A Sensing 5-5-5-5mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LxX8Ex
800 mA
8.3 A, 10 A
400 V
10 uA
1.6 V
10 mA
2 V
5 mA
- 65 C
+ 110 C
Through Hole
TO-92-3
Ammo Pack
Datasheet
Mfr: L6004D5TP
TTI: L6004D5TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A Sensing 5-5-5-5mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx04xx
4 A
33 A, 40 A
600 V
5 uA
1.6 V
10 mA
2 V
5 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: Q4008VH3TP
TTI: Q4008VH3TP
Littelfuse
Availability:

0In Stock

Triacs 400V 8A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
80 A, 85 A
400 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: L4006D5RP
TTI: L4006D5RP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A Sensing 5-5-5-5mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx06xx
6 A
50 A, 60 A
400 V
20 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: Q8006RH4TP
TTI: Q8006RH4TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 800V 6A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
80 A, 85 A
800 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q6030LH3TP
TTI: Q6030LH3TP
Littelfuse
Availability:

0In Stock

Triacs 600V 30A 25-25-25mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx30xHx
30 A
290 A, 350 A
600 V
10 uA
1.4 V
40 mA
2 V
25 mA
- 25 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q8012NH2TP
TTI: Q8012NH2TP
Littelfuse
Availability:

0In Stock

Triacs 800V 12A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJ8012xHx
12 A
110 A, 120 A
800 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
SMD/SMT
TO-263
Tube
Datasheet
Mfr: QJ4006VH2TP
TTI: QJ4006VH2TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO251 400V 6A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
QJxx06xH
6 A
72 A
400 V
10 uA
1.4 V
25 mA
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
TO-251AA-3
Tube
Datasheet
Mfr: Q6012LH2TP
TTI: Q6012LH2TP
Littelfuse
Availability:

0In Stock

Triacs 600V 12A ALTNSTR ISO 10-10-10 mA TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx12xHx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: L4X8E8
TTI: L4X8E8
Littelfuse
Availability:

0In Stock

Triacs 400V .8A Sensing 10-10-10-20mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LxX8Ex
800 mA
8.3 A, 10 A
400 V
10 uA
1.6 V
15 mA
2 V
10 mA, 20 mA
- 65 C
+ 110 C
Through Hole
TO-92-3
Bulk
Datasheet
Mfr: L4006L8TP
TTI: L4006L8TP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A Sensing 10-10-10-20mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx06xx
20 uA
1.6 V
TO-220-2
Tube
  • ...
  • 19
  • 20
  • 21