• Triacs

Z01XXMN - Littelfuse - Triacs

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: Z0107MNT1G
TTI: Z0107MNT1G
Littelfuse
Availability:

0In Stock

Triacs SENSITIVE GATE TRIAC

0In Stock

Please adjust quantity to Min / Mult value
Z01XXMN
8 A
600 V
5 uA
1.56 V
10 mA
1.3 V
7 mA
- 40 C
+ 150 C
SMD/SMT
SOT-223
Reel
Datasheet
Mfr: Z0103MNT1G
TTI: Z0103MNT1G
Littelfuse
Availability:

0In Stock

Triacs SENSITIVE GATE TRIAC

0In Stock

Please adjust quantity to Min / Mult value
Z01XXMN
8 A
600 V
5 uA
1.56 V
7 mA
1.3 V
5 mA
- 40 C
+ 150 C
SMD/SMT
SOT-223
Reel
Datasheet
Mfr: Z0109MNT1G
TTI: Z0109MNT1G
Littelfuse
Availability:

0In Stock

Triacs SENSITIVE GATE TRIAC

0In Stock

Please adjust quantity to Min / Mult value
Z01XXMN
1 A
8 A
600 V
5 uA
1.56 V
10 mA
1.3 V
10 mA
- 40 C
+ 125 C
SMD/SMT
SOT-223-4
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™