Qxx06xxH - Littelfuse - Triacs
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Qxx06xxH | 6 A | 80 A, 85 A | 400 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx06xxH | 6 A | 80 A, 85 A | 600 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx06xxH | 6 A | 55 A, 65 A | 600 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | ||||
0In Stock | Qxx06xxH | 6 A | 80 A, 85 A | 600 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx06xxH | 6 A | 55 A, 65 A | 1 kV | 20 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | ||||
0In Stock | Qxx06xxH | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx06xxH | 20 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx06xxH | 6 A | 80 A, 85 A | 800 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | ||||
0In Stock | Qxx06xxH | 6 A | 55 A, 65 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | ||||
0In Stock | Qxx06xxH | 6 A | 80 A, 85 A | 1 kV | 20 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx06xxH | 6 A | 80 A, 85 A | 800 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | ||||
0In Stock | Qxx06xxH | 6 A | 55 A, 65 A | 400 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | ||||
0In Stock | Qxx06xxH | 6 A | 55 A, 65 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | ||||
0In Stock | Qxx06xxH | 6 A | 55 A, 65 A | 400 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | ||||
0In Stock | Qxx06xxH | 6 A | 80 A, 85 A | 800 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx06xxH | 6 A | 55 A, 65 A | 600 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | ||||
0In Stock | Qxx06xxH | 6 A | 80 A | 400 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx06xxH | 6 A | 80 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx06xxH | 6 A | 55 A, 65 A | 400 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | ||||
0In Stock | Qxx06xxH | 6 A | 80 A, 85 A | 800 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx06xxH | 6 A | 80 A | 1 kV | 20 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | ||||
0In Stock | Qxx06xxH | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx06xxH | 6 A | 85 A | 1 kV | 20 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252AA-3 | Tube | ||||
0In Stock | Qxx06xxH | 6 A | 55 A, 65 A | 400 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | ||||
0In Stock | Qxx06xxH | 20 uA | 1.6 V | TO-220-2 | Tube |