QJxx10xHx - Littelfuse - Triacs
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QJ8010NH3TP TTI: QJ8010NH3TP Littelfuse Availability: 0In StockTriacs TRIAC TO263 800V 10A HT ALTN | 0In Stock | QJxx10xHx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | D2PAK-3 (TO-263-3) | Tube | |||
Mfr: QJ8010LH4TP TTI: QJ8010LH4TP Littelfuse Availability: 0In StockTriacs TRIAC TO220 800V 10A HT ALTN | 0In Stock | QJxx10xHx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 40 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||
Mfr: QJ8010RH4TP TTI: QJ8010RH4TP Littelfuse Availability: 0In StockTriacs TRIAC TO220 800V 10A HT ALTN | 0In Stock | QJxx10xHx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 40 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||
Mfr: QJ8010NH4RP TTI: QJ8010NH4RP Littelfuse Availability: 0In StockTriacs TRIAC TO263 800V 10A HT ALTN | 0In Stock | QJxx10xHx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 40 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | D2PAK-3 (TO-263-3) | Reel | |||
Mfr: QJ8010LH3TP TTI: QJ8010LH3TP Littelfuse Availability: 0In StockTriacs TRIAC TO220 800V 10A HT ALTN | 0In Stock | QJxx10xHx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||
Mfr: QJ8010RH3TP TTI: QJ8010RH3TP Littelfuse Availability: 0In StockTriacs TRIAC TO220 800V 10A HT ALTN | 0In Stock | QJxx10xHx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||
Mfr: QJ8010NH3RP TTI: QJ8010NH3RP Littelfuse Availability: 0In StockTriacs TRIAC TO263 800V 10A HT ALTN | 0In Stock | QJxx10xHx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | D2PAK-3 (TO-263-3) | Reel |