QJxx08xH - Littelfuse - Triacs
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QJ6008DH2RP TTI: QJ6008DH2RP Littelfuse Availability: 5,000In StockTriacs 8A 600V Alt TO-252 D-PAK | 5,000In Stock | QJxx08xH | 8 A | 84 A | 600 V | 10 uA | 1.5 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||
750In Stock | QJxx08xH | 8 A | 84 A | 600 V | 10 uA | 1.5 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-251AA-3 | Tube | ||||
0In Stock | QJxx08xH | 8 A | 84 A | 400 V | 10 uA | 1.5 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252AA-3 | Tube | ||||
Mfr: QJ4008VH4TP TTI: QJ4008VH4TP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-251 V-PAK | 0In Stock | QJxx08xH | 8 A | 400 V | 10 uA | 1.5 V | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||
Mfr: QJ6008DH4RP TTI: QJ6008DH4RP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx08xH | 8 A | 600 V | 10 uA | 1.5 V | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||
Mfr: QJ6008DH3RP TTI: QJ6008DH3RP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx08xH | 8 A | 600 V | 10 uA | 1.5 V | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||
Mfr: QJ4008DH4RP TTI: QJ4008DH4RP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx08xH | 8 A | 400 V | 10 uA | 1.5 V | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||
Mfr: QJ6008DH3TP TTI: QJ6008DH3TP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx08xH | 8 A | 600 V | 10 uA | 1.5 V | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | QJxx08xH | 8 A | 84 A | 400 V | 10 uA | 1.5 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | ||||
Mfr: QJ6008VH3TP TTI: QJ6008VH3TP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-251 V-PAK | 0In Stock | QJxx08xH | 8 A | 600 V | 10 uA | 1.5 V | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||
Mfr: QJ4008DH3TP TTI: QJ4008DH3TP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx08xH | 8 A | 400 V | 10 uA | 1.5 V | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | |||||
Mfr: QJ6008DH4TP TTI: QJ6008DH4TP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx08xH | 8 A | 600 V | 10 uA | 1.5 V | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | |||||
Mfr: QJ4008DH4TP TTI: QJ4008DH4TP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx08xH | 8 A | 400 V | 10 uA | 1.5 V | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | QJxx08xH | 8 A | 84 A | 600 V | 10 uA | 1.5 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252AA-3 | Tube | ||||
Mfr: QJ4008VH3TP TTI: QJ4008VH3TP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-251 V-PAK | 0In Stock | QJxx08xH | 8 A | 400 V | 10 uA | 1.5 V | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||
Mfr: QJ6008VH4TP TTI: QJ6008VH4TP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-251 V-PAK | 0In Stock | QJxx08xH | 8 A | 600 V | 10 uA | 1.5 V | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||
Mfr: QJ4008DH3RP TTI: QJ4008DH3RP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx08xH | 8 A | 400 V | 10 uA | 1.5 V | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | QJxx08xH | 8 A | 84 A | 400 V | 10 uA | 1.5 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-251AA-3 | Tube |