• Triacs

QJ25H - Littelfuse - Triacs

4 Results
4 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: QJ6025LH4TP
TTI: QJ6025LH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 25A 600V TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJ25H
25 A
250 A
600 V
10 uA
1.8 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
D2PAK-2 (TO-263-2)
Tube
Datasheet
Mfr: QJ6025NH4TP
TTI: QJ6025NH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 600V 25A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJ25H
25 A
250 A
600 V
10 uA
1.8 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
D2PAK-2 (TO-263-2)
Reel
Datasheet
Mfr: QJ6025NH4RP
TTI: QJ6025NH4RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 25A 600V TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJ25H
25 A
250 A
600 V
10 uA
1.8 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
D2PAK-2 (TO-263-2)
Reel
Datasheet
Mfr: QJ6025RH4TP
TTI: QJ6025RH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 25A 600V TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJ25H
25 A
250 A
600 V
10 uA
1.8 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
D2PAK-2 (TO-263-2)
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™