• Triacs

MAC4DHM - Littelfuse - Triacs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MAC4DHMT4G
TTI: MAC4DHMT4G
Littelfuse
Availability:

525,000In Stock

Triacs THY 4A 600V TRIAC

525,000In Stock

Call
or
View Details
MAC4DHM
40 A
600 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 110 C
SMD/SMT
DPAK
Reel
MAC4DLM-1G
Datasheet
Mfr: MAC4DHM-1G
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Triacs THY 4A 600V TRIAC

Not Available Online

Call
or
View Details
MAC4DHM
40 A
600 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 110 C
SMD/SMT
DPAK-3 (TO-252-3)
Tube
MAC4DCNT4G
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™