• Triacs

MAC12HCN - Littelfuse - Triacs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MAC12HCNG
TTI: MAC12HCNG
Littelfuse
Availability:

0In Stock

Triacs THY 12A 800V TRIAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MAC12HCN
100 A
800 V
10 uA
1.85 V
60 mA
1.5 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Reel
MAC12HCMG
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™