• Triacs

Littelfuse - Triacs

1,630 Results
1,630 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: QK012NH5RP
TTI: QK012NH5RP
Littelfuse
Availability:

0In Stock

Triacs 1000V 12A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx12xHx
12 A
110 A, 120 A
1 kV
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: L401E3AP
TTI: L401E3AP
Littelfuse
Availability:

0In Stock

Triacs 400V 1A Sensing 3-3-3-3mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lx01Ex
1 A
16.7 A, 20 A
400 V
2 uA
1.6 V
5 mA
2 V
3 mA
- 65 C
+ 110 C
Through Hole
TO-92
Ammo Pack
Datasheet
Mfr: Q6004V3TP
TTI: Q6004V3TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
600 V
10 uA
1.6 V
20 mA
2 V
10 mA, 25 mA
- 40 C
+ 125 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: Q8006N5RP
TTI: Q8006N5RP
Littelfuse
Availability:

0In Stock

Triacs 800V 6A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xx
6 A
65 A, 80 A
800 V
50 uA
1.6 V
50 mA
2.5 V
50 mA, 75 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q401E4
TTI: Q401E4
Littelfuse
Availability:

0In Stock

Triacs 400V 1A 25-25-25mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qx01E
1 A
16.7 A, 20 A
400 V
5 uA
1.6 V
15 mA
2.5 V
25 mA, 50 mA
- 65 C
+ 125 C
Through Hole
TO-92
Bulk
Datasheet
Mfr: Q4X8E4
TTI: Q4X8E4
Littelfuse
Availability:

0In Stock

Triacs 400V 0.8A 25-25-25mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QxX8Ex
800 mA
8.3 A, 10 A
400 V
20 uA
1.6 V
25 mA
2.5 V
25 mA, 50 mA
- 65 C
+ 125 C
Through Hole
TO-92-3
Bulk
Datasheet
Mfr: Q4X8E3
TTI: Q4X8E3
Littelfuse
Availability:

0In Stock

Triacs 400V 0.8A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QxX8Ex
800 mA
8.3 A, 10 A
400 V
20 uA
1.6 V
15 mA
2 V
10 mA, 25 mA
- 65 C
+ 125 C
Through Hole
TO-92-3
Bulk
Datasheet
Mfr: L6006D8RP
TTI: L6006D8RP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A Sensing 10-10-10-20mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx06xx
6 A
50 A, 60 A
600 V
20 uA
1.6 V
20 mA
2 V
10 mA, 20 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: L4004D3TP
TTI: L4004D3TP
Littelfuse
Availability:

0In Stock

Triacs 400V 4A Sensing 3-3-3-3mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx04xx
4 A
33 A, 40 A
400 V
5 uA
1.6 V
5 mA
2 V
3 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: Q4016NH6RP
TTI: Q4016NH6RP
Littelfuse
Availability:

0In Stock

Triacs 400V 16A 80-80-80mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
400 V
50 uA
1.6 V
70 mA
2.5 V
80 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: QK004D4TP
TTI: QK004D4TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 4A 25-25-25mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
1 kV
10 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: Q8016RH4TP
TTI: Q8016RH4TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 800V 16A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
800 V
5 uA
1.6 V
50 mA
2 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q6012RH1LEDTP
TTI: Q6012RH1LEDTP
Littelfuse
Availability:

0In Stock

Triacs 600V 12A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Q6012xH1LED
12 A
600 V
10 uA
1.6 V
8 mA
1.3 V
10 mA
- 40 C
+ 110 C
TO-220-2
Tube
Datasheet
Mfr: L6004R8TP
TTI: L6004R8TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A Sensing 10-10-20

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx04xx
4 A
40 A
600 V
5 uA
1.6 V
15 mA
1.3 V
10 mA, 20 mA
- 40 C
+ 110 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q8025RH5TP
TTI: Q8025RH5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 800V 25A ALTERN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx25xxHx
25 A
250 A
800 V
10 uA
1.8 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q4025R6TP
TTI: Q4025R6TP
Littelfuse
Availability:

0In Stock

Triacs 400V 25A 80-80-80mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx25xx
10 uA
1.8 V
TO-220-2
Tube
Datasheet
Mfr: Q6008NH3RP
TTI: Q6008NH3RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 600V 8A ALTERN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
100 A
600 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: QK006DH4TP
TTI: QK006DH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO252 1KV 6A ALTERN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
85 A
1 kV
20 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
TO-252AA-3
Tube
Datasheet
Mfr: QK006DH4RP
TTI: QK006DH4RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO252 1KV 6A ALTERN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
80 A
1 kV
20 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: QJ6016RH4TP
TTI: QJ6016RH4TP
Littelfuse
Availability:

0In Stock

Triacs 60V 16A 35mA HI TEMP TO-220AB Non-Isolate

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
600 V
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ4025KH6TP
TTI: QJ4025KH6TP
Littelfuse
Availability:

0In Stock

Triacs 40V 25A 80mA HI TEMP TO-218AC Isolated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx25xHx
25 A
400 V
10 uA
1.8 V
100 mA
1.3 V
80 mA
- 40 C
+ 150 C
Through Hole
TO-220AB-3
Tube
Datasheet
Mfr: QJ6025KH6TP
TTI: QJ6025KH6TP
Littelfuse
Availability:

0In Stock

Triacs 60V 25A 80mA HI TEMP TO-218AC Isolated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx25xHx
25 A
600 V
10 uA
1.8 V
100 mA
1.3 V
80 mA
- 40 C
+ 150 C
Through Hole
Tube
Datasheet
Mfr: LJ4006V8TP
TTI: LJ4006V8TP
Littelfuse
Availability:

0In Stock

Triacs 6A 600V Sens Triacs TO-251 V-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LJxx06xx
6 A
600 V
10 uA
1.4 V
1.2 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: LJ6006D8TP
TTI: LJ6006D8TP
Littelfuse
Availability:

0In Stock

Triacs 6A 600V Sens Triacs TO-252 D-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LJxx06xx
6 A
600 V
10 uA
1.4 V
1.2 V
35 mA
- 40 C
+ 150 C
TO-252-3
Tube
Datasheet
Mfr: LJ6008V8TP
TTI: LJ6008V8TP
Littelfuse
Availability:

0In Stock

Triacs 8A 800V Sens Triacs TO-251 V-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LJxx08xx
8 A
800 V
10 uA
1.5 V
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-251-3
Tube
  • ...
  • 31
  • 32
  • 33
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™