Littelfuse - Triacs
1,630 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Qxx10xx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx06xx | 6 A | 65 A, 80 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 600 V | 2 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | |||||
0In Stock | QxNx | 1 A | 16.7 A, 20 A | 600 V | 5 uA | 1.6 V | 15 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
0In Stock | Lxx08x | 8 A | 65 A, 80 A | 600 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | |||||
Mfr: QJ4004D4TP TTI: QJ4004D4TP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-252 D-PAK | 0In Stock | QJxx04xx | 4 A | 400 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | ||||||
0In Stock | BTB12-50MA | 120 A | 800 V | 5 uA | 1.55 V | 50 mA | 1.7 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||||
0In Stock | 2N6071A | 30 A | 200 V | 10 uA | 2 V | 15 mA | 2.5 V | 10 mA | - 40 C | + 110 C | Through Hole | TO-225-3 | Tube | ||||||
Mfr: QJ8030LH4TP TTI: QJ8030LH4TP Littelfuse Availability: 0In StockTriacs TRIAC TO220 800V 30A HT ALTN | 0In Stock | QJxx30LH4 | 30 A | 350 A | 800 V | 5 uA | 1.6 V | 60 mA | 1 V | 35 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | ||||
0In Stock | BTB08-50MA | 90 A | 600 V | 5 uA | 1.55 V | 50 mA | 1.7 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||||
Mfr: BTA08-800CW3G TTI: BTA08-800CW3G Littelfuse Availability: 0In StockTriacs 8A 35mA 800V IGT 3 QUAD INTERNL ISLTD | 0In Stock | BTA08-800CW | 90 A | 800 V | 5 uA | 1.55 V | 35 mA | 1.7 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||
0In Stock | Z01XXMN | 1 A | 8 A | 600 V | 5 uA | 1.56 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | SOT-223-4 | Reel | |||||
0In Stock | T2800D | 100 A | 400 V | 10 uA | 2 V | 30 mA | 2.5 V | 60 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | ||||||
0In Stock | MAC210A8 | 10 A | 100 A | 600 V | 10 uA | 1.65 V | 50 mA | 2.5 V | 75 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | MAC210A10G | ||||
0In Stock | MAC9D | 80 A | 400 V | 10 uA | 1.6 V | 50 mA | 1.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | MAC9MG | |||||
0In Stock | MAC15-10 | 150 A | 800 V | 10 uA | 1.6 V | 40 mA | 2 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | MAC15-8G | |||||
0In Stock | MAC12D | 100 A | 400 V | 10 uA | 1.85 V | 40 mA | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | MAC12HCDG | |||||
Mfr: QJ4025LH5TP TTI: QJ4025LH5TP Littelfuse Availability: 0In StockTriacs 40V 25A 50mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Qxx40xx | 40 A | 335 A, 400 A | 600 V | 5 uA | 1.8 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | Lx01Ex | 2 uA | 1.6 V | TO-92 | Ammo Pack | ||||||||||||||
0In Stock | Qxx25xxHx | 25 A | 800 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | TO-220-2 | Tube | |||||||
0In Stock | LX8 | 800 mA | 8 A, 9.5 A | 600 V | 5 uA | 1.6 V | 5 mA | 1.3 V | 3 mA, 5 mA | - 40 C | + 110 C | SMD/SMT | SOT-89-3 | Reel | |||||
Mfr: QJ6010R4TP TTI: QJ6010R4TP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Standard TRIAC-TO220AB | 0In Stock | Qxx10x | 10 A | 100 A, 120 A | 600 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 25 mA, 50 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||
Mfr: QJ6010R5TP TTI: QJ6010R5TP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Standard TRIAC-TO220AB | 0In Stock | Qxx10x | 10 A | 100 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||
0In Stock | 16 A | 200 A | 800 V | 4 mA | 1.55 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube |