• Triacs

Littelfuse - Triacs

1,630 Results
1,630 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: L6006R6TP
TTI: L6006R6TP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A 5-5-5-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx06xx
20 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: MAC228A6TG
TTI: MAC228A6TG
Littelfuse
Availability:

0In Stock

Triacs THY 8A 600V TRIAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MAC228A6
80 A
400 V
10 uA
1.8 V
15 mA
2.5 V
10 mA
- 40 C
+ 110 C
Through Hole
TO-220-3
Reel
MAC228A6G
Datasheet
Mfr: MAC12HCNG
TTI: MAC12HCNG
Littelfuse
Availability:

0In Stock

Triacs THY 12A 800V TRIAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MAC12HCN
100 A
800 V
10 uA
1.85 V
60 mA
1.5 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Reel
MAC12HCMG
Datasheet
Mfr: QV6012RH5TP
TTI: QV6012RH5TP
Littelfuse
Availability:

0In Stock

Triacs 12 Amp High Temperature High dvdt TRIAC-TO220AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx12xHx
12 A
153 A
1.6 V
50 mA
1.2 V
4 A
- 40 C
+ 150 C
Through Hole
TO-220AB-3
Tube
Datasheet
Mfr: QS8004DH4TP
TTI: QS8004DH4TP
Littelfuse
Availability:

0In Stock

Triacs 4 Amp OV TRIAC-TO252

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QS8004xHx
4 A
55 A
5 uA
30 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: QJ6008NH4RP
TTI: QJ6008NH4RP
Littelfuse
Availability:

0In Stock

Triacs 8 Amp High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xH
8 A
83 A, 100 A
600 V
10 uA
1.5 V
35 mA
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-2
Reel
Datasheet
Mfr: QJ6010N4RP
TTI: QJ6010N4RP
Littelfuse
Availability:

0In Stock

Triacs 10 Amp High Temperature Standard TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10x
10 A
100 A, 120 A
600 V
10 uA
1.6 V
35 mA
1.3 V
25 mA, 50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-2
Reel
Datasheet
Mfr: QV6025RH5TP
TTI: QV6025RH5TP
Littelfuse
Availability:

0In Stock

Triacs 25 Amp High Temperature High dvdt TRIAC-TO220AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx25xHx
25 A
250 A
600 V
1.5 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QV8025NH4RP
TTI: QV8025NH4RP
Littelfuse
Availability:

0In Stock

Triacs 25 Amp High Temperature High dvdt TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx25xHx
25 A
250 A
800 V
1.5 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Datasheet
Mfr: QJ6006NH4RP
TTI: QJ6006NH4RP
Littelfuse
Availability:

0In Stock

Triacs 6 Amp High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xH
6 A
65 A, 80 A
600 V
10 uA
1.4 V
35 mA
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-2
Reel
Datasheet
Mfr: L6004R5TP
TTI: L6004R5TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A 5-5-5-5mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx04xx
5 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: Q8012LH2TP
TTI: Q8012LH2TP
Littelfuse
Availability:

0In Stock

Triacs 800V 12A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx12xHx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: Q6040KH6TP
TTI: Q6040KH6TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO218 600V 40A ALTERN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx40xx
40 A
400 A
600 V
5 uA
1.8 V
80 mA
1.3 V
80 mA
- 40 C
+ 125 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: QJ6040KH7TP
TTI: QJ6040KH7TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 40A 600V TO218

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx40xx
40 A
500 A
600 V
20 uA
1.6 V
100 mA
1.3 V
100 mA
- 40 C
+ 150 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: QJ8016LH5TP
TTI: QJ8016LH5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 16A 800V TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ8016NH5RP
TTI: QJ8016NH5RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 16A 800V TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Datasheet
Mfr: QJ8016RH4TP
TTI: QJ8016RH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 16A 800V TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
TO-220AB-3
Tube
Datasheet
Mfr: QJ8025NH5RP
TTI: QJ8025NH5RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 25A 800V TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx25xHx
25 A
250 A
800 V
10 uA
1.8 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Datasheet
Mfr: Q6016NH2TP
TTI: Q6016NH2TP
Littelfuse
Availability:

0In Stock

Triacs 600V 16A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
600 V
5 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
SMTO-263-2
Tube
Datasheet
Mfr: Q8016RH6TP
TTI: Q8016RH6TP
Littelfuse
Availability:

0In Stock

Triacs 800V 16A 80-80-80mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
800 V
100 uA
1.6 V
70 mA
1.3 V
80 mA
- 40 C
+ 125 C
TO-220-2
Tube
Datasheet
Mfr: Q6008RH4TP
TTI: Q6008RH4TP
Littelfuse
Availability:

0In Stock

Triacs 600V 8A 35-35-35mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx08xHx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: Q8004R3TP
TTI: Q8004R3TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 800V 4A NON-ISO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Qxx04xx
4 A
55 A
800 V
10 uA
1.6 V
20 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-220AB-3
Tube
Datasheet
Mfr: Q8004V3TP
TTI: Q8004V3TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO251 800V 4A BID STD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Qxx04xx
4 A
55 A
800 V
10 uA
1.6 V
20 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-251AA-3
Tube
Datasheet
Mfr: Q8025NH5RP
TTI: Q8025NH5RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 800V 25A ALTERN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx25xxHx
25 A
250 A
800 V
10 uA
1.8 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: LJ4006D8RP
TTI: LJ4006D8RP
Littelfuse
Availability:

0In Stock

Triacs 6A 600V Sens Triacs TO-252 D-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LJxx06xx
6 A
600 V
10 uA
1.4 V
1.2 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Reel
  • ...
  • 27
  • 28
  • 29
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™