Littelfuse - Triacs
1,630 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QJ8035NH4TP TTI: QJ8035NH4TP Littelfuse Availability: 0In StockTriacs 35 Amp Standard High Temperature Alternistor TRIAC-TO263 | 0In Stock | QJxx30xH10 | 35 A | 290 A, 350 A | 800 V | 5 uA | 1.55 V | 60 mA | 1 V | 35 A | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | ||||
Mfr: QJ6016RH5TP TTI: QJ6016RH5TP Littelfuse Availability: 0In StockTriacs 16 Amp Standard High Temperature Alternistor TRIAC-TO220AB | 0In Stock | QJxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 60 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220R-3 | Tube | ||||
Mfr: QV6016LH5TP TTI: QV6016LH5TP Littelfuse Availability: 0In StockTriacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO220 Iso | 0In Stock | QVxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 60 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220L-3 | Tube | ||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | Qxx16xHx | 16 A | 1 kV | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 125 C | TO-220-2 | Tube | |||||||
0In Stock | Qxx25xx | 25 A | 1 kV | 20 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 125 C | TO-220-2 | Tube | |||||||
0In Stock | MAC16HCN | 150 A | 800 V | 10 uA | 1.6 V | 50 mA | 1.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | MAC16MG | |||||
0In Stock | BTB12-35MA | 120 A | 800 V | 5 uA | 1.55 V | 45 mA | 1.7 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||||
Mfr: QJ6008N5RP TTI: QJ6008N5RP Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Standard TRIAC-TO263 | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.5 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Reel | ||||
Mfr: QJ6010N5RP TTI: QJ6010N5RP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Standard TRIAC-TO263 | 0In Stock | Qxx10x | 10 A | 100 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Reel | ||||
Mfr: QJ6010NH4RP TTI: QJ6010NH4RP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 40 mA | 1.3 V | - 40 C | + 125 C | SMD/SMT | TO-263AB-2 | Reel | |||||
Mfr: QJ6010NH5RP TTI: QJ6010NH5RP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | SMD/SMT | TO-263AB-2 | Reel | ||||
Mfr: QV8025LH5TP TTI: QV8025LH5TP Littelfuse Availability: 0In StockTriacs 25 Amp High Temperature High dvdt TRIAC-TO220 Ins | 0In Stock | QVxx25xHx | 25 A | 250 A | 800 V | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||||
Mfr: QV8025NH4TP TTI: QV8025NH4TP Littelfuse Availability: 0In StockTriacs 25 Amp High Temperature High dvdt TRIAC-TO263 | 0In Stock | QVxx25xHx | 25 A | 250 A | 800 V | 1.5 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | |||||
Mfr: QV8025RH5TP TTI: QV8025RH5TP Littelfuse Availability: 0In StockTriacs 25 Amp High Temperature High dvdt TRIAC-TO220AB | 0In Stock | QVxx25xHx | 25 A | 250 A | 800 V | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||||
0In Stock | Qxx04xx | 4 A | 46 A, 55 A | 800 V | 10 uA | 1.6 V | 30 mA | 1.3 V | 25 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | L-X | 800 mA | 8.3 A, 10 A | 600 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | SMD/SMT | Compak-3 | Reel | |||||
0In Stock | Qxx08xHx | 8 A | 80 A, 85 A | 400 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | L01 | 1 A | 10 A, 12 A | 400 V | 5 uA | 1.6 V | 7 mA | 1.3 V | 3 mA, 5 mA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | |||||
0In Stock | L01 | 1 A | 10 A, 12 A | 400 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | |||||
0In Stock | Qxx06xxH | 6 A | 80 A, 85 A | 800 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Qxx25xx | 25 A | 208 A, 250 A | 1 kV | 20 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | Qxx25xx | 25 A | 167 A, 200 A | 400 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Qxx10xx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 35 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 600 V | 2 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 65 C | + 110 C | Through Hole | TO-92 | Reel |