• Triacs

Littelfuse - Triacs

1,630 Results
1,630 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: QJ6008DH2RP
TTI: QJ6008DH2RP
Littelfuse
Availability:

5,000In Stock

Triacs 8A 600V Alt TO-252 D-PAK

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
QJxx08xH
8 A
84 A
600 V
10 uA
1.5 V
25 mA
1.3 V
10 mA
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: QJ6008VH2TP
TTI: QJ6008VH2TP
Littelfuse
Availability:

750In Stock

Triacs 8A 600V Alt TO-251 V-PAK

750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
QJxx08xH
8 A
84 A
600 V
10 uA
1.5 V
25 mA
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
TO-251AA-3
Tube
Datasheet
Mfr: LX507MBBRP
TTI: LX507MBBRP
Littelfuse
Availability:

50In Stock

Triacs 0.5 Amp Sensitive TRIAC - SOT-23

50In Stock

Please adjust quantity to Min / Mult value
LX5
500 mA
9.5 A
600 V
1.55 V
5 mA
800 mV, 1.2 V
2.5 mA, 5.8 mA
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
Reel
Datasheet
Mfr: Q6016LH4TP
TTI: Q6016LH4TP
Littelfuse
Availability:

600In Stock

Triacs 600V 16A 35-35-35 mA

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
50 mA
2 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q6025K6TP
TTI: Q6025K6TP
Littelfuse
Availability:

425In Stock

Triacs Altnstr 600V 25A Iso 80-80-80 mA

425In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx25xx
25 A
208 A, 250 A
600 V
10 uA
1.8 V
100 mA
2.5 V
80 mA
- 40 C
+ 125 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: Q6025R6TP
TTI: Q6025R6TP
Littelfuse
Availability:

550In Stock

Triacs 600V 25A 80-80-80mA

550In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx25xx
10 uA
1.8 V
TO-220-2
Tube
Datasheet
Mfr: L401E3
TTI: L401E3
Littelfuse
Availability:

0In Stock

4,000 On Order
Expected 18-Feb-27
Triacs 400V 1A Sensing 3-3-3-3mA

0In Stock

4,000 On Order
Expected 18-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Lx01Ex
1 A
16.7 A, 20 A
400 V
2 uA
1.6 V
5 mA
2 V
3 mA
- 65 C
+ 110 C
Through Hole
TO-92
Bulk
Datasheet
Mfr: Q6016LH3TP
TTI: Q6016LH3TP
Littelfuse
Availability:

0In Stock

1,000 On Order
Expected 15-Jan-27
Triacs 600V 16A 20-20-20mA

0In Stock

1,000 On Order
Expected 15-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
600 V
5 uA
1.6 V
35 mA
1.3 V
20 mA
- 40 C
+ 125 C
TO-220-2
Tube
Datasheet
Mfr: Q6025L6TP
TTI: Q6025L6TP
Littelfuse
Availability:

0In Stock

1,000 On Order
Expected 04-Dec-26
Triacs 600V 25A ALTNSTR ISO 80-80-80 mA TO220

0In Stock

1,000 On Order
Expected 04-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx25xx
10 uA
1.8 V
TO-220-2
Tube
Datasheet
Mfr: Q4040J7TP
TTI: Q4040J7TP
Littelfuse
Availability:

0In Stock

700 On Order
Expected 14-Jan-27
Triacs 400V 40A 100(1-3)Ma

0In Stock

700 On Order
Expected 14-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx40xx
40 A
335 A, 400 A
400 V
20 uA
1.8 V
120 mA
2.5 V
100 mA
- 40 C
+ 125 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: MAC228A8G
TTI: MAC228A8G
Littelfuse
Availability:

0In Stock

Triacs Sensitive Gate

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MAC228A8
80 A
600 V
10 uA
1.8 V
15 mA
2.5 V
10 mA
- 40 C
+ 110 C
Through Hole
TO-220-3
Bulk
MAC228A8TG
Datasheet
Mfr: Q4010L5TP
TTI: Q4010L5TP
Littelfuse
Availability:

0In Stock

Triacs 400V 10A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10xx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: HQ6025LH5TP
TTI: HQ6025LH5TP
Littelfuse
Availability:

0In Stock

Triacs 600V 205A 50-50-50MA ALT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HQ6025xH5
25 A
250 A, 300 A
600 V
5 uA
1.4 V
80 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q4008L4TP
TTI: Q4008L4TP
Littelfuse
Availability:

0In Stock

Triacs 400V 8A 25-25-25mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx08xx
8 A
83 A, 100 A
400 V
50 uA
1.6 V
50 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: CLA30MT1200NPZ-TRL
TTI: CLA30MT1200NPZ-TRL
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 1.2KV 15A Q III

0In Stock

Please adjust quantity to Min / Mult value
33 A
170 A
1.2 kV
50 mA
1.3 V
40 mA
- 40 C
+ 125 C
SMD/SMT
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: L4008L6TP
TTI: L4008L6TP
Littelfuse
Availability:

0In Stock

Triacs 400V 8A Sensing 5-5-5-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx08x
20 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: L4004V3TP
TTI: L4004V3TP
Littelfuse
Availability:

0In Stock

Triacs 400V 4A Sensing 3-3-3-3mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx04xx
4 A
33 A, 40 A
400 V
5 uA
1.6 V
5 mA
2 V
3 mA
- 40 C
+ 110 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: Q6008DH3RP
TTI: Q6008DH3RP
Littelfuse
Availability:

0In Stock

Triacs 600V 8A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx08xHx
6 A
55 A, 65 A
600 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: Q4010R5TP
TTI: Q4010R5TP
Littelfuse
Availability:

0In Stock

Triacs 400V 10A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10xx
10 A
100 A, 120 A
400 V
10 uA
1.6 V
50 mA
2.5 V
50 mA, 75 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ6016RH6TP
TTI: QJ6016RH6TP
Littelfuse
Availability:

0In Stock

Triacs 60V 16A 80mA HI TEMP TO-220AB Non-Isolate

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
600 V
5 uA
1.6 V
70 mA
1.3 V
80 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: 2N6073BG
TTI: 2N6073BG
Littelfuse
Availability:

0In Stock

Triacs Sensitive Gate

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2N6073B
30 A
400 V
10 uA
2 V
15 mA
2.5 V
5 mA
- 40 C
+ 110 C
Through Hole
TO-225-3
Box
Datasheet
Mfr: Q8008NH4RP
TTI: Q8008NH4RP
Littelfuse
Availability:

0In Stock

Triacs 800V 8A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
83 A, 100 A
800 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q6010L5TP
TTI: Q6010L5TP
Littelfuse
Availability:

0In Stock

Triacs 600V 10A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10xx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: Q6006N5RP
TTI: Q6006N5RP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xx
6 A
65 A, 80 A
600 V
50 uA
1.6 V
50 mA
2.5 V
50 mA, 75 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: L601E3
TTI: L601E3
Littelfuse
Availability:

0In Stock

Triacs 600V 1A Sensing 3-3-3-3mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lx01Ex
1 A
16.7 A, 20 A
600 V
2 uA
1.6 V
5 mA
2 V
3 mA
- 65 C
+ 110 C
Through Hole
TO-92
Bulk
  • 1
  • 2
  • 3
  • 4
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™