Littelfuse - Triacs
1,630 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LxNx | 1 A | 16.7 A, 20 A | 400 V | 2 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 40 C | + 110 C | SMD/SMT | DO-214AB-2 | Reel | |||||
0In Stock | L01 | 1 A | 10 A, 12 A | 800 V | 5 uA | 1.6 V | 7 mA | 1.3 V | 3 mA, 5 mA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | |||||
0In Stock | HQ6025xH5 | 25 A | 250 A, 300 A | 600 V | 5 uA | 1.4 V | 80 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | L01 | 1 A | 10 A, 12 A | 800 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 125 C | SMD/SMT | SOT-223-4 | Reel | |||||
0In Stock | L01 | 1 A | 10 A, 12 A | 800 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | |||||
0In Stock | LX8 | 800 mA | 8 A | 600 V | 5 uA | 1.6 V | 5 mA | 1.3 V | 3 mA, 5 mA | - 40 C | + 110 C | Through Hole | TO-92 | Bulk | |||||
0In Stock | LX8 | 800 mA | 8 A | 400 V | 5 uA | 1.6 V | 5 mA | 1.3 V | 3 mA, 5 mA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | |||||
0In Stock | LX8 | 800 mA | 9.5 A | 400 V | 5 uA | 1.6 V | 5 mA | 1.3 V | 3 mA, 5 mA | - 40 C | + 110 C | SMD/SMT | SOT-223-4 | Reel | |||||
0In Stock | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | |||||
Mfr: CMA80MT1600NHR TTI: CMA80MT1600NHR Littelfuse Availability: 0In StockTriacs TRIAC ISO247 1.6KV 40A Q III | 0In Stock | 88 A | 380 A | 1.6 kV | 70 mA | 1.7 V | 70 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | |||||||
0In Stock | QJxx40xx | 40 A | 500 A | 600 V | 20 uA | 1.6 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | Qxx25xx | 10 uA | 1.8 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Lx01Ex | 2 uA | 1.6 V | TO-92 | Ammo Pack | ||||||||||||||
0In Stock | Z01XXMN | 8 A | 600 V | 5 uA | 1.56 V | 7 mA | 1.3 V | 5 mA | - 40 C | + 150 C | SMD/SMT | SOT-223 | Reel | ||||||
Mfr: LJ6006D8RP TTI: LJ6006D8RP Littelfuse Availability: 0In StockTriacs 6A 600V Sens Triacs TO-252 D-PAK | 0In Stock | LJxx06xx | 6 A | 600 V | 10 uA | 1.4 V | 1.2 V | 35 mA | - 40 C | + 150 C | TO-252-3 | Reel | |||||||
Mfr: LJ6008D8RP TTI: LJ6008D8RP Littelfuse Availability: 0In StockTriacs 8A 800V Sens Triacs TO-252 D-PAK | 0In Stock | LJxx08xx | 8 A | 800 V | 10 uA | 1.5 V | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | ||||||
0In Stock | LX8 | 800 mA | 8 A | 600 V | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 110 C | SMD/SMT | SOT-89-3 | Reel | ||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | 2N6344 | 100 A | 600 V | 10 uA | 1.55 V | 40 mA | 2 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | ||||||
0In Stock | 2N6071B | 30 A | 200 V | 10 uA | 2 V | 15 mA | 2.5 V | 5 mA | - 40 C | + 110 C | Through Hole | TO-225-3 | Tube | ||||||
0In Stock | 2N6071A | 30 A | 200 V | 10 uA | 2 V | 15 mA | 2.5 V | 10 mA | - 40 C | + 110 C | Through Hole | TO-225-3 | Tube | ||||||
0In Stock | MAC228A10 | 80 A | 800 V | 10 uA | 1.8 V | 15 mA | 2.5 V | 10 mA | - 40 C | + 110 C | Through Hole | TO-220-3 | Tube | MAC228A4G | |||||
0In Stock | MAC16HC | 150 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | MAC16CNG | |||||
0In Stock | MAC9N | 8 A | 80 A | 800 V | 10 uA | 1.6 V | 50 mA | 1.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | MAC9DG | ||||
0In Stock | MAC8SM | 70 A | 600 V | 10 uA | 1.85 V | 10 mA | 1.5 V | 5 mA | - 40 C | + 110 C | Through Hole | TO-220-3 | Reel | MAC8SNG |