Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P0220SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor | 0In Stock | 32 V | 800 mA | 25 A | 15 V | 5 uA | 50 mA | 4 V | 25 pF to 150 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Not Available Online | 2.2 A | 275 V | 5 uA | 150 mA | 4 V | 45 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||
Mfr: P2400AA61TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 220V | Not Available Online | 260 V | 800 mA | 20 A | 220 V | 5 uA | 150 mA | 4 V | 25 pF to 35 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-2 | Tube | |||
0In Stock | |||||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: P6002SCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 550V Opt 550/700 | 0In Stock | 120 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: TISP4500H3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 500 V | 600 mA | 55 A | 350 V | 5 uA | 150 mA | 31 pF to 84 pF | 0 C | + 70 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: P2600EBLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 220V | 0In Stock | 300 V | 800 mA | 25 A | 220 V | 5 uA | 150 mA | 4 V | 20 pF to 45 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P0080Q12ALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6V 50A QFN 3X3 2L SIDACtor Bi | Not Available Online | 50 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
0In Stock | Reel | ||||||||||||||||
Not Available Online | - 40 C | + 150 C | Through Hole | DO-201-2 | Reel | ||||||||||||
Mfr: P3500SDLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD HIGH SURGE 320V 1000A | Not Available Online | 400 V | 800 mA | 50 A | 320 V | 5 uA | 50 mA | 4 V | 45 pF to 65 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: TISP4125H3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 125 V | 600 mA | 55 A, 60 A | 100 V | 5 uA | 600 mA | 3 V | 28 pF to 80 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P2600S1BLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 220V 50A D0214 | 0In Stock | 120 mA | SMD/SMT | DO-214AC | Reel | ||||||||||||
Mfr: TISP4115H3BJR-S TTI: Not Assigned Bourns Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD | Not Available Online | 115 V | 600 mA | 55 A, 60 A | 90 V | 5 uA | 600 mA | 3 V | 62 pF to 145 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
0In Stock | 300 V | 800 mA | 20 A | 220 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: SMCP3100SC TTI: Not Assigned Eaton Electronics Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 2.2 A | 275 V | 1 uA | 120 mA | 4 V | 35 pF | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: TISP4240L3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 180volts | 0In Stock | 240 V | 800 mA | 18 A | 180 V | 5 uA | 600 mA | 14 pF to 33 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | ||||
0In Stock | 2.2 A | 58 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
0In Stock | Reel | ||||||||||||||||
Mfr: P0720SDLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD HIGH SURGE 65V 1000A | 0In Stock | 88 V | 800 mA | 50 A | 65 V | 5 uA | 50 mA | 4 V | 100 pF to 150 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: TISP4P035L1NR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 24Vdrm 35 V(BO) | 0In Stock | 35 V | 18 A, 30 A | 24 V | 1 uA | 30 mA | 3.5 pF | - 40 C | + 150 C | SMD/SMT | SOT-23-5 | Reel | |||||
Mfr: TISP4P020L1NR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Low Capacitance Overvoltage Protect. | 0In Stock | 20 V | 18 A, 30 A | 12 V | 1 uA | 10 mA | 6 pF | - 40 C | + 150 C | SMD/SMT | SOT-23-5 | Reel | |||||
Not Available Online | 6 V | 5 uA | 4 V | 100 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||||
Mfr: TISP4350J3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL | 0In Stock | 350 V | 600 mA | 50 A | 275 V | 5 uA | 600 mA | 35 pF to 105 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel |