Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P1803ABLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 150V 100A | 0In Stock | 220 V | 800 mA | 30 A | 150 V | 5 uA | 150 mA | 8 V | 15 pF to 55 pF, 25 pF to 85 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P0300ECMCLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 22V | 0In Stock | 40 V | 800 mA | 30 A | 25 V | 5 uA | 50 mA | 4 V | 25 pF to 250 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: TISP4395L3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 320volts | 0In Stock | 395 V | 800 mA | 18 A | 320 V | 5 uA | 600 mA | 14 pF to 33 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | ||||
Mfr: P0300EBLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 25V 100A TO92 SIDACtor Bi | 0In Stock | 40 V | 800 mA | 30 A | 25 V | 5 uA | 50 mA | 4 V | 15 pF to 140 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P0724UCMCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 65/130V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: TISP4165M3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 135volts | 0In Stock | 165 V | 600 mA | 23 A, 24 A | 135 V | 5 uA | 350 mA | 3 V | 21 pF to 62 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | |||
Mfr: P0901UALTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 75V | Not Available Online | 120 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P5106UCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 420V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P0641UALTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 58V | Not Available Online | 120 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: A2106UA6LRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 50/170V 50A | Not Available Online | 80 V, 250 V | 800 mA | 20 A | 50 V, 170 V | 5 uA | 120 mA | 8 V | 80 pF | - 40 C | + 85 C | SMD/SMT | Modified-MS-013-6 | Reel | |||
Mfr: P0300ECMCL TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 22V | 0In Stock | 40 V | 800 mA | 30 A | 25 V | 5 uA | 50 mA | 4 V | 25 pF to 250 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | |||
Mfr: SMCP1500SC TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD | Not Available Online | 2.2 A | 140 V | 1 uA | 120 mA | 4 V | 45 pF | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: SMCP3800SC TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD | Not Available Online | 2.2 A | 340 V | 1 uA | 120 mA | 4 V | 35 pF | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | 75 V | 5 uA | 4 V | 90 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||||
0In Stock | 2.2 A | 220 V | 5 uA | 150 mA | 4 V | 80 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
Mfr: SDP0900Q38CB TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SDP Biased xDSL 100A Protection Device | Not Available Online | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P0901DF-1E TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD FVSP 75V 30A SOIC 8L | 0In Stock | 150 mA | SMD/SMT | SOIC-8 | Reel | ||||||||||||
Mfr: A0710SCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A Asym 2L SIDACtor | 0In Stock | Reel | |||||||||||||||
Mfr: A0609CB2LRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 54V 78V DO214 3L | Not Available Online | 800 mA | 78 V | 5 uA | 120 mA | 4 V | 32 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-3 | Reel | |||||
Mfr: P0080S1BLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 8V Bi-Directional | 0In Stock | 800 mA | 6 V | 5 uA | 50 mA | 4 V | 35 pF | - 40 C | + 150 C | SMD/SMT | DO-214AC | Reel | |||||
Mfr: P0080EAMCRP2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 6V | Not Available Online | Through Hole | TO-92-2 | Reel | |||||||||||||
Mfr: P0080ECMCLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 6V 500A LS=5.08mm Bent Leads | 0In Stock | 50 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: P1800GBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 170V 80A DO15 SIDACtor Bi | Not Available Online | 150 mA | Through Hole | DO-15 | Reel | ||||||||||||
Mfr: P2300GBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 190V 80A DO15 SIDACtor Bi | Not Available Online | 150 mA | Through Hole | DO-15 | Reel | ||||||||||||
Mfr: A3406UC6TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 60/330V 500A MS013 SIDACtor ASYM 6Chp | Not Available Online | 400 V | 800 mA | 30 A | 300 V | 5 uA | 150 mA | 8 V | 25 pF, 35 pF | - 40 C | + 85 C | SMD/SMT | Modified-MS-013-6 | Tube |