Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P2300S3NLRP-A TTI: P2300S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 180V 3000A DO214AB RoHS | 0In Stock | 800 mA | 180 V | 5 uA | 50 mA | 4 V | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
0In Stock | 1 kV | 20 mA | 40 mA | 1.3 V | - 40 C | + 125 C | Through Hole | BOD-2 | Reel | ||||||||
Mfr: SDP0080T023G5RP TTI: SDP0080T023G5RP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 30A 8V SOT23-5L | 0In Stock | 30 mA | SMD/SMT | SOT-23-5 | Reel | ||||||||||||
Mfr: P3500SALRP TTI: P3500SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 320V | 0In Stock | 400 V | 800 mA | 20 A | 320 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: TISP4070M3BJR-S TTI: TISP4070M3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 58V 600mA | 0In Stock | 70 V | 600 mA | 30 A, 32 A | 58 V | 5 uA | 350 mA | 3 V | 36 pF to 83 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P1101SCLRP TTI: P1101SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 90V | 0In Stock | 130 V | 800 mA | 50 A | 95 V | 5 uA | 120 mA | 5 V | 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | 260 V | 800 mA | 400 A | 180 V | 5 uA | 50 mA | 4 V | 350 pF to 600 pF | - 40 C | + 85 C | Through Hole | SMTO-218 | Tube | ||||
Mfr: P2600SALRP TTI: P2600SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 220V | 0In Stock | 300 V | 800 mA | 20 A | 220 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0640SDLRP TTI: P0640SDLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD HIGH SURGE 58V 1000A | 0In Stock | 77 V | 800 mA | 50 A | 58 V | 5 uA | 50 mA | 4 V | 100 pF to 160 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: TISP7072F3DR-S TTI: TISP7072F3DR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Low Volt Triple Elmt Bidirectional | 0In Stock | 72 V | 800 mA | 4.3 A | 58 V | 10 uA | 150 mA | 5 V | 25 pF to 56 pF | 0 C | + 70 C | SMD/SMT | SOP-8 | Reel | |||
Mfr: TISP4240M3BJR-S TTI: TISP4240M3BJR-S Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 180volts | 0In Stock | 240 V | 600 mA | 30 A, 32 A | 180 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P0722SALRP TTI: P0722SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 65V 50A DO214 2L SIDACtor Bi | 0In Stock | 88 V | 800 mA | 20 A | 65 V | 5 uA | 120 mA | 4 V | 20 pF to 45 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | 700 V | 20 mA | 40 mA | 1.3 V | - 40 C | + 125 C | Through Hole | BOD-2 | Reel | ||||||||
Mfr: SDP0120T023G5RP TTI: SDP0120T023G5RP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 30A 12V SOT23-5L | 0In Stock | 30 mA | SMD/SMT | SOT-23-5 | Reel | ||||||||||||
Mfr: P1800SALRP TTI: P1800SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 170V | 0In Stock | 220 V | 800 mA | 20 A | 170 V | 5 uA | 150 mA | 4 V | 30 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1701SCLRP TTI: P1701SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 160V 500A DO214 2L SIDACtor Uni | 0In Stock | 200 V | 800 mA | 50 A | 160 V | 5 uA | 120 mA | 4 V | 40 pF to 130 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | 900 V | 20 mA | 40 mA | 1.3 V | - 40 C | + 125 C | Through Hole | BOD-2 | Reel | ||||||||
Mfr: P1300SCLRP TTI: P1300SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 120V | 0In Stock | 160 V | 800 mA | 50 A | 120 V | 5 uA | 150 mA | 4 V | 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P2000SCLRP TTI: P2000SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 180V | 0In Stock | 220 V | 800 mA | 50 A | 180 V | 5 uA | 120 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0220SALRP TTI: P0220SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD MicroCapacitance SA SIDACtor | 0In Stock | 32 V | 800 mA | 20 A | 15 V | 5 uA | 50 mA | 4 V | 25 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P3100S3GLRP-A TTI: P3100S3GLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 275V 2000A DO214AB RoHS | 0In Stock | 350 V | 800 mA | 275 V | 50 mA | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | ||||||
Mfr: P2600S3GLRP-A TTI: P2600S3GLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 220V 2000A DO214AB RoHS | 0In Stock | 300 V | 800 mA | 220 V | 50 mA | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | ||||||
Mfr: TISP4250H3BJR-S TTI: TISP4250H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 190V(DRM) 600A (IPP) 250V(B | 0In Stock | 250 V | 600 mA | 55 A, 60 A | 190 V | 5 uA | 600 mA | 3 V | 22 pF to 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
0In Stock | 1.2 kV | 20 mA | 40 mA | 1.3 V | - 40 C | + 125 C | Through Hole | BOD-2 | Reel | ||||||||
Mfr: TISP4P015L1NR-S TTI: TISP4P015L1NR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Low Capacitance Overvoltage Protect. | 0In Stock | 15 V | 18 A, 30 A | 8 V | 1 uA | 30 mA | 6.5 pF | - 40 C | + 150 C | SMD/SMT | SOT-23-5 | Reel |