Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P2703UALTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 230V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P2103UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 170V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P6002ACLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 2Chp 275/550V 500A | 0In Stock | 350 V, 700 V | 800 mA | 50 A | 275 V, 550 V | 5 uA | 150 mA | 4 V | 15 pF to 25 pF, 30 pF to 45 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: A1225UA4LRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 500A 100/230V LCAS Asymmetrical | Not Available Online | 120 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P3002SCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 280V Opt 280/360 | 0In Stock | 120 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P1803ACMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 150V Modified 3Chip | 0In Stock | 150 mA | Through Hole | TO-220-2 | Reel | ||||||||||||
Mfr: P1301SDLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 1000A 120V UNI SIDACtor Device | 0In Stock | 120 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: TISP4180J1BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 180 V | 600 mA | 80 A, 100 A | 145 V | 5 uA | 20 mA | 40 pF to 120 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: P1501DF-1E TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 140 V | 150 mA | 2.2 V | - 40 C | + 150 C | SMD/SMT | SOIC-8 | Reel | ||||||||
Mfr: P0901SDLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 75V 1000A DO214 2L SIDACtor Uni | 0In Stock | 75 V | 1 kA | 75 V | 120 mA | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | |||||||
Mfr: A5030UA6LTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chips 270/400V 50A SIDACtor | Not Available Online | 400 V | 150 mA | 8 V | 35 pF | - 40 C | + 150 C | SMD/SMT | Modified-MS-013-6 | Tube | |||||||
Mfr: A5030UB6LTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 270/400V 100A Bal Multiport Series | Not Available Online | 400 V | 5 uA | 150 mA | 8 V | 45 pF | - 40 C | + 150 C | SMD/SMT | Modified-MS-013-6 | Tube | ||||||
Mfr: P2353ACMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 200V Broadband Optimized | 0In Stock | 200 V | 150 mA | 8 V | 45 pF | - 40 C | + 150 C | Through Hole | Modified-TO-220-3 | Reel | |||||||
Mfr: A2106UC3LRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50/170V 500A SIDACtor | Not Available Online | 80 V, 250 V | 800 mA | 50 A | 50 V, 170 V | 5 uA | 120 mA | 8 V | 80 pF | - 40 C | + 85 C | SMD/SMT | Modified-MS-013-6 | Reel | |||
Mfr: TISP4C145H3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 145volt 100amp DO-214 | 0In Stock | 145 V | 600 mA | 30 A | 120 V | 5 uA | 600 mA | 3 V | 45 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P1802SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 70V 100A DO214 2L SIDACtor Bi | 0In Stock | 220 V | 800 mA | 30 A | 170 V | 5 uA | 120 mA | 4 V | 10 pF to 30 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: SDP1800Q38CB TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SDP Biased xDSL 100A Protection Device | Not Available Online | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: SDP0640Q38CB TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SDP Biased xDSL 100A Protection Device | Not Available Online | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
0In Stock | 77 V, 154 V | 800 mA | 50 A | 58 V, 116 V | 5 uA | 150 mA | 4 V | 30 pF to 90 pF, 55 pF to 155 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
0In Stock | 130 V, 260 V | 800 mA | 50 A | 90 V, 180 V | 5 uA | 150 mA | 4 V | 25 pF to 65 pF, 45 pF to 115 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P1102SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 90V 100A DO214 2L SIDACtor Bi | 0In Stock | 130 V | 800 mA | 30 A | 90 V | 5 uA | 120 mA | 4 V | 15 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1301SCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 120V 500A DO214 2L SIDACtor Uni | 0In Stock | 160 V | 800 mA | 50 A | 120 V | 5 uA | 120 mA | 4 V | 50 pF to 160 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Not Available Online | 77 V | 800 mA | 30 A | 58 V | 5 uA | 120 mA | 5 V | 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: P3502SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 320V 100A DO214 2L SIDACtor Bi | 0In Stock | 400 V | 800 mA | 25 A | 320 V | 5 uA | 120 mA | 4 V | 10 pF to 20 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1502SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 140V 100A DO214 2L SIDACtor Bi | 0In Stock | 180 V | 800 mA | 30 A | 140 V | 5 uA | 120 mA | 4 V | 15 pF to 30 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel |