Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TISP4380F3DR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 380 V | 600 mA | 4 A | 270 V | 10 uA | 150 mA | 3 V | 11 pF to 57 pF | 0 C | + 70 C | SMD/SMT | SOP-8 | Reel | |||
Mfr: A2106UB6LTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chips 50/170V 100A SIDACtor | Not Available Online | 170 V | 120 mA | 8 V | 60 pF | - 40 C | + 150 C | SMD/SMT | Modified-MS-013-6 | Tube | |||||||
Mfr: A5030UB6LRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 270/400V 100A SIDACtor | Not Available Online | 400 V | 150 mA | 8 V | 35 pF | - 40 C | + 150 C | SMD/SMT | Modified-MS-013-6 | Reel | |||||||
Mfr: P5103ACMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 420V/600V Broadband Optimized | 0In Stock | 420 V | 150 mA | 8 V | 30 pF | - 40 C | + 150 C | Through Hole | TO-220-2 | Reel | |||||||
Mfr: P4802SCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 440V Opt 440/600 RTG C | 0In Stock | 120 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: TISP5110H3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Forward Conducting Unidirectional | 0In Stock | - 110 V | 600 mA | 55 A, 60 A | - 80 V | - 5 uA | 600 mA | 3 V | 65 pF to 240 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4145M3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 120volts | 0In Stock | 145 V | 600 mA | 23 A, 24 A | 120 V | 5 uA | 350 mA | 3 V | 21 pF to 62 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | |||
Mfr: TISP4080M3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 65volts | 0In Stock | 80 V | 600 mA | 23 A, 24 A | 65 V | 5 uA | 350 mA | 3 V | 36 pF to 83 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | |||
Mfr: P5103UBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 420V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P2353UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 200V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P2103UCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 170V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P2703UCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 230V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P5103UCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 420V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Not Available Online | 700 V | 800 mA | 120 A | 550 V | 5 uA | 50 mA | 5.5 V | 60 pF to 200 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Reel | ||||
Mfr: P1701UCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 160V 500A | Not Available Online | 120 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P1701SALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 160V | 0In Stock | 200 V | 800 mA | 20 A | 160 V | 5 uA | 120 mA | 4 V | 30 pF to 55 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0901SALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 75V | 0In Stock | 98 V | 800 mA | 20 A | 75 V | 5 uA | 120 mA | 5 V | 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0721UCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 500A 65V | Not Available Online | 120 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P0641UCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 500A 58V | Not Available Online | 120 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P0721UCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 500A 65V | Not Available Online | 120 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P1553ABL60 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 130V 100A | 0In Stock | 180 V | 800 mA | 30 A | 130 V | 5 uA | 150 mA | 8 V | 15 pF to 60 pF, 25 pF to 95 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: P1553AALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 130V 50A | 0In Stock | 180 V | 800 mA | 20 A | 130 V | 5 uA | 150 mA | 8 V | 10 pF to 30 pF, 10 pF to 45 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P1301CA2LRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 120V | 0In Stock | 120 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P1701CA2LRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 160V | 0In Stock | 120 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
0In Stock | 300 V, 600 V | 800 mA | 50 A | 220 V, 440 V | 5 uA | 150 mA | 4 V | 15 pF to 50 pF, 30 pF to 85 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk |