Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P2300ECLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 190V | 0In Stock | 150 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: P0640ECMCL TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 58V | 0In Stock | 77 V | 800 mA | 50 A | 58 V | 5 uA | 150 mA | 4 V | 55 pF to 155 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | |||
Not Available Online | 360 V | 800 mA | 120 A | 280 V | 5 uA | 150 mA | 5.5 V | 100 pF to 150 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-2 | Bulk | ||||
Mfr: P1300EBLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 120V | 0In Stock | 160 V | 800 mA | 25 A | 120 V | 5 uA | 150 mA | 4 V | 25 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P0900EALRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 75V | 0In Stock | 98 V | 800 mA | 20 A | 75 V | 5 uA | 150 mA | 4 V | 35 pF to 55 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P0900EBLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 75V | 0In Stock | 98 V | 800 mA | 25 A | 75 V | 5 uA | 150 mA | 4 V | 35 pF to 55 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P1200SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 100V | 0In Stock | 130 V | 800 mA | 30 A | 100 V | 5 uA | 120 mA | 4 V | 30 pF to 65 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1500ECLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 140V | 0In Stock | 150 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: P3100EBLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 275V | 0In Stock | 350 V | 800 mA | 25 A | 275 V | 5 uA | 150 mA | 4 V | 20 pF to 45 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P0080EAMCLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 6V 50A TO92 SIDACtor Bi | 0In Stock | Through Hole | TO-92-2 | Reel | |||||||||||||
Mfr: P5103ACMCL TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 420V 500A SIDACtor SYM | 0In Stock | 150 mA | Through Hole | TO-220-2 | Bulk | ||||||||||||
0In Stock | 250 V, 500 V | 800 mA | 20 A | 190 V, 380 V | 5 uA | 150 mA | 4 V | 10 pF to 20 pF, 25 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P1701SBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 160V 100A DO214 2L SIDACtor Uni | Not Available Online | 160 V | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||||||
Mfr: SDP2600Q38CB TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SDP Biased xDSL 100A Protection Device | Not Available Online | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: SDP1100Q38CB TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SDP Biased xDSL 100A Protection Device | Not Available Online | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: SDP0080Q38CB TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SDP Biased xDSL 100A Protection Device | Not Available Online | 50 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: SDP3500Q38CB TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SDP Biased xDSL 100A Protection Device | Not Available Online | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: TISP4115J3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Single bidirectional protector | 0In Stock | 115 V | 900 mA | 50 A | 90 V | 5 uA | 600 mA | 85 pF to 195 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: TISP4145J3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL | 0In Stock | 145 V | 800 mA | 50 A | 120 V | 5 uA | 600 mA | 40 pF to 120 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: TISP4350H4BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 350 V | 800 mA | 55 A, 60 A | 275 V | 5 uA | 800 mA | 3 V | 22 pF to 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
0In Stock | 40 V, 80 V | 800 mA | 50 A | 25 V, 50 V | 5 uA | 50 mA | 4 V | 10 pF to 145 pF, 25 pF to 250 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
0In Stock | 80 V, 250 V | 800 mA | 50 A | 50 V, 170 V | 5 uA | 120 mA | 8 V | 40 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
0In Stock | 180 V, 360 V | 800 mA | 20 A | 140 V, 280 V | 5 uA | 150 mA | 4 V | 15 pF to 25 pF, 25 pF to 40 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: A2106UC3LTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50/170V 500A SIDACtor | Not Available Online | 80 V, 250 V | 800 mA | 50 A | 50 V, 170 V | 5 uA | 120 mA | 8 V | 80 pF | - 40 C | + 85 C | SMD/SMT | Modified-MS-013-6 | Tube | |||
Mfr: TISP4180J3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL | 0In Stock | 180 V | 800 mA | 50 A | 145 V | 5 uA | 600 mA | 40 pF to 120 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel |