Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P3602ABLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 170/340V | 0In Stock | 220 V, 440 V | 800 mA | 25 A | 170 V, 340 V | 5 uA | 150 mA | 4 V | 10 pF to 50 pF, 25 pF to 90 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P1553ABL60RP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 130V 100A | Not Available Online | 180 V | 800 mA | 30 A | 130 V | 5 uA | 150 mA | 8 V | 15 pF to 60 pF, 25 pF to 95 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Reel | |||
Mfr: B3164UALTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 160mA 50A Dual Positive | Not Available Online | 160 mA | - 40 C | + 125 C | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||
Mfr: P1553ACL60 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 130V 50A | 0In Stock | 180 V | 800 mA | 50 A | 130 V | 5 uA | 150 mA | 8 V | 20 pF to 60 pF, 30 pF to 95 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: TISP4095M3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 75volts | 0In Stock | 95 V | 600 mA | 30 A, 32 A | 75 V | 5 uA | 350 mA | 3 V | 36 pF to 83 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: A5030UC6LTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 270/400V 500A | Not Available Online | 340 V, 550 V | 800 mA | 50 A | 270 V, 400 V | 5 uA | 150 mA | 8 V | 60 pF | - 40 C | + 85 C | SMD/SMT | Modified-MS-013-6 | Tube | |||
Mfr: P4202ACLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 190/380V | 0In Stock | 250 V, 500 V | 800 mA | 50 A | 190 V, 380 V | 5 uA | 150 mA | 4 V | 15 pF to 50 pF, 30 pF to 85 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P4802SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 440V Opt 440/600 RTG B | 0In Stock | 120 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P0181SALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 18V Uni-Directional | Not Available Online | 800 mA | 18 V | 5 uA | 100 mA | 4 V | 70 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | |||||
Mfr: TISP4C165H3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 165volt 100amp DO-214 | 0In Stock | 165 V | 600 mA | 30 A | 135 V | 5 uA | 600 mA | 3 V | 45 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P0991DF-1E TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD FVSP 80V 30A SOIC 8L | 0In Stock | 150 mA | SMD/SMT | SOIC-8 | Reel | ||||||||||||
0In Stock | Reel | ||||||||||||||||
Not Available Online | - 112 V | 6.5 A | - 170 V | - 5 uA | 150 mA | 100 pF | - 40 C | + 85 C | SMD/SMT | SOIC | Reel | ||||||
Mfr: P0304UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 100A 25/50V Baseband Protection | Not Available Online | 50 V | - 40 C | + 150 C | SMD/SMT | MS-013 | Tube | ||||||||||
Mfr: P0901CB2LRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Uni 75V 50A DO214 3L RoHS | 0In Stock | 30 A | 75 V | 120 mA | 2.2 V | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | |||||||
Mfr: P5106UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 420V Baseband BAL RTG A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P0300EBMCRP2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 25V 100A TO92 SIDACtor Bi | Not Available Online | Through Hole | TO-92-2 | Reel | |||||||||||||
Mfr: P2600Q12BLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 220V 100A SIDACtor Bi | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P7002SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 640V 100A DO214 2L RoHS | 0In Stock | SMD/SMT | DO-214AA-2 | Reel | |||||||||||||
Mfr: P1800S1BLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 170V 50A DO214 | 0In Stock | 120 mA | SMD/SMT | DO-214AC | Reel | ||||||||||||
Mfr: P2000Q22CLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor 180V 500A | 0In Stock | SMD/SMT | QFN-2 | Reel | |||||||||||||
Mfr: P2300GALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 190V 50A DO15 SIDACtor Bi | Not Available Online | 150 mA | Through Hole | DO-15 | Reel | ||||||||||||
Mfr: P3100GBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 275V 80A DO15 SIDACtor Bi | Not Available Online | 150 mA | Through Hole | DO-15 | Reel | ||||||||||||
Mfr: P3500GBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 320V 80A DO15 SIDACtor Bi | Not Available Online | 150 mA | Through Hole | DO-15 | Reel | ||||||||||||
Mfr: P1104UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 90/180V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube |