Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P1602ACLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 65/130V | 0In Stock | 95 V, 190 V | 800 mA | 50 A | 65 V, 130 V | 5 uA | 150 mA | 4 V | 25 pF to 85 pF, 45 pF to 145 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P2304UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 190/380V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P1200SALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 100V | 0In Stock | 130 V | 800 mA | 20 A | 100 V | 5 uA | 120 mA | 4 V | 30 pF to 45 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | 88 V | 800 mA | 20 A | 65 V | 5 uA | 150 mA | 4 V | 35 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: P2300EALRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 190V | 0In Stock | 260 V | 800 mA | 20 A | 190 V | 5 uA | 150 mA | 4 V | 25 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: TISP4265H4BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 265 V | 800 mA | 55 A, 60 A | 200 V | 5 uA | 800 mA | 3 V | 22 pF to 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: DSLP0080T023G6RP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 8V 30A | Not Available Online | 8 V | 300 pA | 40 mA | 2.5 pF | - 55 C | + 150 C | SMD/SMT | SOT-23-6 | Reel | |||||||
Mfr: P0720EALRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 65V | 0In Stock | 88 V | 800 mA | 20 A | 65 V | 5 uA | 150 mA | 4 V | 35 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P0300ECMCL TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 22V | 0In Stock | 40 V | 800 mA | 30 A | 25 V | 5 uA | 50 mA | 4 V | 25 pF to 250 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | |||
0In Stock | 300 V | 800 mA | 30 A | 220 V | 5 uA | 150 mA | 4 V | 30 pF to 80 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Not Available Online | 120 V, 240 V | - 40 C | + 150 C | Through Hole | Modified-TO-220-3 | Bulk | |||||||||||
0In Stock | 220 V | 800 mA | 50 A | 150 V | 5 uA | 150 mA | 8 V | 15 pF to 55 pF, 30 pF to 85 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Not Available Online | 40 V, 80 V | 800 mA | 50 A | 25 V, 50 V | 5 uA | 50 mA | 4 V | 10 pF to 145 pF, 25 pF to 250 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | ||||
Not Available Online | 95 V, 190 V | 800 mA | 50 A | 65 V, 130 V | 5 uA | 150 mA | 4 V | 25 pF to 85 pF, 45 pF to 145 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | ||||
Mfr: P2356UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 200V 100A MS013 SIDACtor SYM | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P3100Q12BLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD BI 275V 100A QFN | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P1800Q22CLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 170V 500A SIDACtor | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P0641SBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 58V 100A DO214 2L SIDACtor Uni | Not Available Online | 77 V | 800 mA | 30 A | 58 V | 5 uA | 120 mA | 5 V | 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P1300GALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 120V 50A DO15 SIDACtor Bi | Not Available Online | 150 mA | Through Hole | DO-15 | Reel | ||||||||||||
Mfr: P1100GBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 90V 80A DO15 SIDACtor Bi | Not Available Online | 150 mA | Through Hole | DO-15 | Reel | ||||||||||||
Mfr: P2300GALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 190V 50A DO15 SIDACtor Bi | Not Available Online | 150 mA | Through Hole | DO-15 | Reel | ||||||||||||
Mfr: P3100GBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 275V 80A DO15 SIDACtor Bi | Not Available Online | 150 mA | Through Hole | DO-15 | Reel | ||||||||||||
Mfr: P3500GBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 320V 80A DO15 SIDACtor Bi | Not Available Online | 150 mA | Through Hole | DO-15 | Reel | ||||||||||||
0In Stock | 25 V | 800 mA | 30 A | 6 V | 5 uA | 50 mA | 4 V | 25 pF to 150 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: P0080ECLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 6V 500A TO92 SIDACtor Bi | 0In Stock | 25 V | 800 mA | 30 A | 6 V | 5 uA | 50 mA | 4 V | 35 pF to 260 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel |