Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P4202ACMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor 2Chp 190/380V 500A TO220A RoHS | 0In Stock | 380 V | 5 uA | 150 mA | 8 V | 30 pF | - 40 C | + 150 C | Through Hole | TO-220-2 | Reel | ||||||
Mfr: P5106UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 420V Baseband BAL RTG A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P0084UCMCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 500A 6/12V | Not Available Online | 50 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: B1201UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 200mA 50A Dual Negative | Not Available Online | 200 mA | - 40 C | + 125 C | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||
Mfr: P1304UBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 120/240V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P3203ABL60 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 270V 100A | 0In Stock | 350 V | 800 mA | 25 A | 270 V | 5 uA | 150 mA | 8 V | 10 pF to 45 pF, 20 pF to 70 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: P2353ABLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 200V 100A | 0In Stock | 270 V | 800 mA | 25 A | 200 V | 5 uA | 150 mA | 8 V | 15 pF to 50 pF, 20 pF to 75 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: TISP4220M3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 160volts | 0In Stock | 220 V | 600 mA | 30 A, 32 A | 160 V | 5 uA | 350 mA | 3 V | 21 pF to 62 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P3104UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 275/550V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P1806UCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 150V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P0900ECLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 75V | 0In Stock | 98 V | 800 mA | 30 A | 75 V | 5 uA | 150 mA | 4 V | 35 pF to 55 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Not Available Online | 95 V, 190 V | 800 mA | 30 A | 65 V, 130 V | 5 uA | 150 mA | 4 V | 20 pF to 85 pF, 35 pF to 145 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | ||||
0In Stock | 400 V | 800 mA | 25 A | 320 V | 5 uA | 150 mA | 4 V | 20 pF to 40 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: B1161UALTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 160mA 50A Dual Negative | Not Available Online | 160 mA | - 40 C | + 125 C | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||
Mfr: P0084UALTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 6/12V | Not Available Online | 50 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
0In Stock | 77 V, 154 V | 800 mA | 30 A | 58 V, 116 V | 5 uA | 150 mA | 4 V | 20 pF to 90 pF, 40 pF to 155 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
0In Stock | Reel | ||||||||||||||||
Mfr: SMCP1500SC TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD | Not Available Online | 2.2 A | 140 V | 1 uA | 120 mA | 4 V | 45 pF | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: SMCP3800SC TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD | Not Available Online | 2.2 A | 340 V | 1 uA | 120 mA | 4 V | 35 pF | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | 2.2 A | 220 V | 5 uA | 150 mA | 4 V | 80 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
Not Available Online | - 112 V | 6.5 A | - 170 V | - 5 uA | 150 mA | 100 pF | - 40 C | + 85 C | SMD/SMT | SOIC | Reel | ||||||
Mfr: P1001DF-1E TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD FVSP 85V 30A SOIC 8L | 0In Stock | 150 mA | SMD/SMT | SOIC-8 | Reel | ||||||||||||
Mfr: P3002SALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 280V 50A DO214 2L SIDACtor Bi | 0In Stock | 360 V | 800 mA | 20 A | 280 V | 5 uA | 120 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel |