Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P1200Q12BLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100V 100A SIDACtor Bi | 0In Stock | SMD/SMT | QFN-2 | Reel | |||||||||||||
Mfr: P3502GBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 320V 80A DO15 LO CAP SIDACtor Bi | Not Available Online | 150 mA | Through Hole | DO-15 | Reel | ||||||||||||
Mfr: P0640ECMCLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 58V LS=5.08mm Bent Leads | 0In Stock | 150 mA | Through Hole | TO-92 | Reel | ||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: SMCP0640SC TTI: Not Assigned Eaton Electronics Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 2.2 A | 58 V | 1 uA | 120 mA | 4 V | 60 pF | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | 2.2 A | 120 V | 5 uA | 150 mA | 4 V | 55 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
Mfr: P2602GBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 275V 80A SIDACtor Bi | Not Available Online | 150 mA | Through Hole | DO-15 | Reel | ||||||||||||
Mfr: P0080EAMCL TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 6V 50A TO92 SIDACtor Bi | 0In Stock | Through Hole | TO-92-2 | Bulk | |||||||||||||
0In Stock | 275 V | 5 uA | 4 V | 65 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||||
0In Stock | 2.2 A | 25 V | 5 uA | 50 mA | 4 V | 100 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
Mfr: P2500SCMCRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 500A 230V | Not Available Online | SMD/SMT | DO-214AA-2 | Reel | |||||||||||||
Mfr: P2304UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 190/380V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: SMCP2300SC TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD | Not Available Online | 2.2 A | 190 V | 1 uA | 120 mA | 4 V | 40 pF | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: SEP0720Q38BB TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SIDACtor Bi 72V 250A QFN 5x6 8L RoHS | Not Available Online | 730 mA | 65 V | 150 mA | 2.2 V | - 40 C | + 150 C | SMD/SMT | QFN-8 | Reel | |||||||
0In Stock | 2.2 A | 65 V | 5 uA | 150 mA | 4 V | 100 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||
Mfr: P0220S1ALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 15V 30A DO214 2L RoHS | 0In Stock | 20 A | 15 V | 50 mA | 4 V | - 40 C | + 150 C | SMD/SMT | DO-214AC | Reel | |||||||
Mfr: SEP0080Q38BB TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SIDACtor Bi 8V 250A QFN 5x6 8L RoHS | Not Available Online | 730 mA | 6 V | 50 mA | 2.2 V | - 40 C | + 150 C | SMD/SMT | QFN-8 | Reel | |||||||
Mfr: P1806UCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 150V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P3500ECMCLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 320V LS=5.08mm Bent Leads | 0In Stock | 150 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: P1100EALRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 90V | 0In Stock | 130 V | 800 mA | 20 A | 90 V | 5 uA | 150 mA | 4 V | 30 pF to 50 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P1800ECLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 170V | 0In Stock | 150 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: P2500SCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 230V | 0In Stock | 290 V | 800 mA | 30 A | 230 V | 5 uA | 120 mA | 4 V | 30 pF to 85 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1300SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 120V | 0In Stock | 160 V | 800 mA | 30 A | 120 V | 5 uA | 150 mA | 4 V | 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1500EBLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 140V | 0In Stock | 180 V | 800 mA | 25 A | 140 V | 5 uA | 150 mA | 4 V | 25 pF to 55 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel |