Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P1800SDLRP TTI: P1800SDLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD HIGH SURGE 170V 1000A | 0In Stock | 220 V | 800 mA | 50 A | 170 V | 5 uA | 50 mA | 4 V | 50 pF to 90 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0080SCLRP TTI: P0080SCLRP Littelfuse Availability: 0In Stock7,500 On Order Expected 25-Jan-27 Thyristor Surge Protection Devices - TSPD 500A 6V | 0In Stock7,500 On Order Expected 25-Jan-27 | 25 V | 800 mA | 50 A | 6 V | 5 uA | 50 mA | 4 V | 100 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock300 On Order Expected 09-Mar-27 | 77 V, 154 V | 800 mA | 20 A | 58 V, 116 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF, 40 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P0300SALRP TTI: P0300SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 25V | 0In Stock | 40 V | 800 mA | 20 A | 25 V | 5 uA | 50 mA | 4 V | 110 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0220SCLRP TTI: P0220SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 22V 500A DO214 2L SIDACtor Bi | 0In Stock | 32 V | 800 mA | 30 A | 15 V | 5 uA | 50 mA | 4 V | 30 pF to 240 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | 350 V, 700 V | 800 mA | 30 A | 275 V, 550 V | 5 uA | 150 mA | 4 V | 10 pF to 45 pF, 20 pF to 80 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: TISP4265H3BJR-S TTI: TISP4265H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 200V(DRM) 600A (IPP) 265V(B | 0In Stock | 265 V | 600 mA | 55 A, 60 A | 200 V | 5 uA | 600 mA | 3 V | 22 pF to 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4030L1AJR-S TTI: TISP4030L1AJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional | 0In Stock | 30 V | 800 mA | 20 A, 22 A | 15 V | 5 uA | 50 mA | 22 pF to 27 pF | - 65 C | + 150 C | SMD/SMT | DO-214AC-2 | Reel | ||||
Mfr: TISP4070J3BJR-S TTI: TISP4070J3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL | 0In Stock | 70 V | 900 mA | 50 A | 58 V | 5 uA | 600 mA | 85 pF to 195 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
0In Stock | 180 V | 800 mA | 30 A | 130 V | 5 uA | 150 mA | 8 V | 15 pF to 60 pF, 25 pF to 95 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P3100SDLRP TTI: P3100SDLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD HIGH SURGE 275V 1000A | 0In Stock | 350 V | 800 mA | 50 A | 275 V | 5 uA | 50 mA | 4 V | 45 pF to 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0080S4BLRP TTI: P0080S4BLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 6V 100A SOD123FL RoHS | 0In Stock | 20 A | 6 V | 5 uA | 50 mA | 4 V | 15 pF | Reel | |||||||||
Mfr: P0640SCMCLRP TTI: P0640SCMCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 58V | 0In Stock | 150 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: TISP4040H1BJR-S TTI: TISP4040H1BJR-S Bourns Thyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional | 0In Stock | 40 V | 800 mA | 45 A, 50 A | 25 V | 5 uA | 50 mA | 3 V | 47 pF to 59 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4015L1AJR-S TTI: TISP4015L1AJR-S Bourns Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional | 0In Stock | 15 V | 800 mA | 20 A, 22 A | 8 V | 5 uA | 50 mA | 23 pF to 28 pF | - 65 C | + 150 C | SMD/SMT | DO-214AC-2 | Reel | ||||
Mfr: TISP4180H3BJR-S TTI: TISP4180H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 145V(DRM) 600A (IPP) 180V(B | 0In Stock | 180 V | 600 mA | 55 A, 60 A | 145 V | 5 uA | 600 mA | 3 V | 28 pF to 80 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P2600SALRP TTI: P2600SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 220V | 0In Stock | 300 V | 800 mA | 20 A | 220 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0640SDLRP TTI: P0640SDLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD HIGH SURGE 58V 1000A | 0In Stock | 77 V | 800 mA | 50 A | 58 V | 5 uA | 50 mA | 4 V | 100 pF to 160 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: TISP7072F3DR-S TTI: TISP7072F3DR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Low Volt Triple Elmt Bidirectional | 0In Stock | 72 V | 800 mA | 4.3 A | 58 V | 10 uA | 150 mA | 5 V | 25 pF to 56 pF | 0 C | + 70 C | SMD/SMT | SOP-8 | Reel | |||
Mfr: TISP4240M3BJR-S TTI: TISP4240M3BJR-S Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 180volts | 0In Stock | 240 V | 600 mA | 30 A, 32 A | 180 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P0722SALRP TTI: P0722SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 65V 50A DO214 2L SIDACtor Bi | 0In Stock | 88 V | 800 mA | 20 A | 65 V | 5 uA | 120 mA | 4 V | 20 pF to 45 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | 700 V | 20 mA | 40 mA | 1.3 V | - 40 C | + 125 C | Through Hole | BOD-2 | Reel | ||||||||
Mfr: SDP0120T023G5RP TTI: SDP0120T023G5RP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 30A 12V SOT23-5L | 0In Stock | 30 mA | SMD/SMT | SOT-23-5 | Reel | ||||||||||||
Mfr: P1800SALRP TTI: P1800SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 170V | 0In Stock | 220 V | 800 mA | 20 A | 170 V | 5 uA | 150 mA | 4 V | 30 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1701SCLRP TTI: P1701SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 160V 500A DO214 2L SIDACtor Uni | 0In Stock | 200 V | 800 mA | 50 A | 160 V | 5 uA | 120 mA | 4 V | 40 pF to 130 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel |