Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P0084UALRP TTI: P0084UALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 6/12V | 0In Stock | 50 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P2106UCLRP TTI: P2106UCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 6Chp 170V 500A | 0In Stock | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P3206UCLTP TTI: P3206UCLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 6Chp 270V 500A | 0In Stock | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P1500FNLYP TTI: P1500FNLYP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 140V 3kA BI TO262M AEC-Q101 | 0In Stock | 140 V | 5 uA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
Mfr: P2600FNLYP TTI: P2600FNLYP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 220V 3kA BI TO262M AEC-Q101 | 0In Stock | 220 V | 5 uA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
Mfr: P1602ABL60 TTI: P1602ABL60 Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 65/130V | 0In Stock | 95 V, 190 V | 800 mA | 30 A | 65 V, 130 V | 5 uA | 150 mA | 4 V | 20 pF to 85 pF, 35 pF to 145 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: B1101UCLRP TTI: B1101UCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100mA 500A Dual Negative | 0In Stock | 100 mA | - 40 C | + 125 C | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||
Mfr: P0720S3NLRP-A TTI: P0720S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 65V 3000A DO214AB RoHS | 0In Stock | 800 mA | 65 V | 5 uA | 50 mA | 4 V | 550 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: SDP3100Q38CB TTI: SDP3100Q38CB Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SDP Biased xDSL 100A Protection Device | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P2300S3NLRP TTI: P2300S3NLRP Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 180V 3000A DO214AB RoHS | 0In Stock | 180 V | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB-2 | Reel | ||||||||
Mfr: P1900S3NLRP-A TTI: P1900S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 155V 3000A DO214AB RoHS | 0In Stock | 800 mA | 155 V | 5 uA | 50 mA | 4 V | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: P3100S3NLRP-A TTI: P3100S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 275V 3000A DO214AB RoHS | 0In Stock | 800 mA | 275 V | 5 uA | 50 mA | 4 V | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: SEP0900Q38CB TTI: SEP0900Q38CB Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SEP ETHERNET 100A BIASED PROTECTN DEV | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: B1100CCLRP TTI: B1100CCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100mA 500A Single Negative | 0In Stock | 100 mA | - 40 C | + 150 C | DO-214AA | Reel | |||||||||||
Mfr: TISP4A250H3BJR-S TTI: TISP4A250H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL | 0In Stock | - 250 V, 125 V | 600 mA | 55 A, 60 A | - 200 V, 100 V | 5 uA | 600 mA | 3 V | 72 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P0640EALRP2 TTI: P0640EALRP2 Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 58V | 0In Stock | 77 V | 800 mA | 20 A | 58 V | 5 uA | 150 mA | 4 V | 40 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P3100EALRP2 TTI: P3100EALRP2 Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 275V | 0In Stock | 350 V | 800 mA | 20 A | 275 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: TISP4290L3AJR-S TTI: TISP4290L3AJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 220volts | 0In Stock | 290 V | 800 mA | 18 A | 230 V | 5 uA | 600 mA | 14 pF to 33 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | ||||
Mfr: TISP7260F3DR-S TTI: TISP7260F3DR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 200volts | 0In Stock | 260 V | 800 mA | 4.3 A | 200 V | 10 uA | 150 mA | 5 V | 17 pF to 31 pF | 0 C | + 70 C | SMD/SMT | SOP-8 | Reel | |||
Mfr: P0304UALRP TTI: P0304UALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 25/50V | 0In Stock | 50 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P4202ABLRP TTI: P4202ABLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 190/380V | 0In Stock | 250 V, 500 V | 800 mA | 25 A | 190 V, 380 V | 5 uA | 150 mA | 4 V | 10 pF to 50 pF, 25 pF to 85 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P1804UCMCLTP TTI: P1804UCMCLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 4Chp 170/340V 500A | 0In Stock | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P1100S3NLRP TTI: P1100S3NLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 90V 3000A DO214AB RoHS | 0In Stock | 90 V | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB-2 | Reel | ||||||||
Mfr: P0900S3NLRP TTI: P0900S3NLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 75V 3000A DO214AB RoHS | 0In Stock | 75 V | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB-2 | Reel | ||||||||
Mfr: P1500FNLTP TTI: P1500FNLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 140V 3kA BI TO262M AEC-Q101 | 0In Stock | 140 V | 5 uA | 50 mA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tube |