Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P0304UCLTP TTI: P0304UCLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 25/50V | 0In Stock | SMD/SMT | Modified-MS-013-6 | Tube | |||||||||||||
Mfr: TISP4095J3BJR-S TTI: TISP4095J3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL | 0In Stock | 95 V | 900 mA | 50 A | 75 V | 5 uA | 600 mA | 85 pF to 195 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: P2106UCLTP TTI: P2106UCLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 6Chp 170V 500A | 0In Stock | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P3104UCLRP TTI: P3104UCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 4Chp 275/550V 500A | 0In Stock | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P0640FNLTP TTI: P0640FNLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 58V 3kA BI TO262M AEC-Q101 | 0In Stock | 58 V | 5 uA | 50 mA | 4 V | 550 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tube | |||||
Mfr: P0080S3NLRP TTI: P0080S3NLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 6V 2.5kA Bi-Dir | 0In Stock | 25 V | 800 mA | 250 A | 6 V | 5 uA | 50 mA | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB | Reel | |||
Mfr: P0640FNLYP TTI: P0640FNLYP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 58V 3kA BI TO262M AEC-Q101 | 0In Stock | 58 V | 5 uA | 4 V | 550 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
Mfr: P1900FNLYP TTI: P1900FNLYP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 155V 3kA BI TO262M AEC-Q101 | 0In Stock | 155 V | 5 uA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
Mfr: P2300FNLYP TTI: P2300FNLYP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 180V 3kA BI TO262M AEC-Q101 | 0In Stock | 180 V | 5 uA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
0In Stock | 51 mA | TO-220 | Tube | ||||||||||||||
Mfr: P1100S3NLRP-A TTI: P1100S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 90V 3000A DO214AB RoHS | 0In Stock | 800 mA | 90 V | 5 uA | 50 mA | 4 V | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: P3500S3NLRP-A TTI: P3500S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 275V 3000A DO214AB RoHS | 0In Stock | 800 mA | 320 V | 5 uA | 50 mA | 4 V | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: P0300EALRP1 TTI: P0300EALRP1 Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 22V | 0In Stock | 40 V | 800 mA | 20 A | 25 V | 5 uA | 50 mA | 4 V | 15 pF to 140 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: QV6016LH4TP TTI: QV6016LH4TP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD TRIAC TO220 600V 16A HT ALTN | 0In Stock | 600 V | 200 A | 600 V | 5 uA | 50 mA | 1.6 V | - 40 C | + 150 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | 400 V | 800 mA | 30 A | 300 V | 5 uA | 150 mA | 8 V | 10 pF to 45 pF, 15 pF to 65 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
0In Stock | 350 V | 800 mA | 20 A | 270 V | 5 uA | 150 mA | 8 V | 10 pF to 20 pF, 15 pF to 30 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
0In Stock | 600 V | 800 mA | 50 A | 420 V | 5 uA | 150 mA | 8 V | 10 pF to 40 pF, 20 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
0In Stock | 88 V | 800 mA | 30 A | 65 V | 5 uA | 150 mA | 4 V | 35 pF to 75 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: P2103ACL60 TTI: P2103ACL60 Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 170V 500A | 0In Stock | 250 V | 800 mA | 20 A | 170 V | 5 uA | 150 mA | 8 V | 15 pF to 55 pF, 30 pF to 85 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: P0721CA2LRP TTI: P0721CA2LRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 65V | 0In Stock | 120 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P0900S3NLRP-A TTI: P0900S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 75V 3000A DO214AB RoHS | 0In Stock | 800 mA | 75 V | 5 uA | 50 mA | 4 V | 550 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: P1500S3NLRP-A TTI: P1500S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 140V 3000A DO214AB RoHS | 0In Stock | 800 mA | 140 V | 5 uA | 50 mA | 4 V | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: P2600S3NLRP-A TTI: P2600S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 220V 3000A DO214AB RoHS | 0In Stock | 800 mA | 220 V | 5 uA | 50 mA | 4 V | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
0In Stock | 350 V | 800 mA | 30 A | 275 V | 5 uA | 150 mA | 4 V | 30 pF to 70 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: P0720FNLYP TTI: P0720FNLYP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 65V 3kA BI TO262M AEC-Q101 | 0In Stock | 65 V | 5 uA | 4 V | 550 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray |