Littelfuse - Thyristor Surge Protection Devices - TSPD
2,432 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,000In Stock17,000 On Order Expected 26-Oct-26 | 350 V | 800 mA | 30 A | 270 V | 5 uA | 150 mA | 8 V | 10 pF to 45 pF, 20 pF to 70 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P0640SCLRP TTI: P0640SCLRP Littelfuse Availability: 10,000In StockThyristor Surge Protection Devices - TSPD 500A 58V | 10,000In Stock | 77 V | 800 mA | 50 A | 58 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
22,465In Stock | 220 V | 800 mA | 400 A | 155 V | 5 uA | 50 mA | 4 V | 400 pF to 650 pF | - 40 C | + 85 C | Through Hole | SMTO-218 | Tube | ||||
Mfr: P3100SALRP TTI: P3100SALRP Littelfuse Availability: 2,500In StockThyristor Surge Protection Devices - TSPD 50A 275V | 2,500In Stock | 350 V | 800 mA | 20 A | 275 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P3100SCLRP TTI: P3100SCLRP Littelfuse Availability: 32,500In StockThyristor Surge Protection Devices - TSPD 500A 275V | 32,500In Stock | 350 V | 800 mA | 30 A | 275 V | 5 uA | 150 mA | 4 V | 30 pF to 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0300SCMCLRP TTI: P0300SCMCLRP Littelfuse Availability: 10,000In StockThyristor Surge Protection Devices - TSPD 500A 25V 25-45pF | 10,000In Stock | 50 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P0300SCLRP TTI: P0300SCLRP Littelfuse Availability: 2,500In StockThyristor Surge Protection Devices - TSPD 500A 25V | 2,500In Stock | 40 V | 800 mA | 50 A | 25 V | 5 uA | 50 mA | 4 V | 110 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
540In Stock | 160 V, 320 V | 800 mA | 30 A | 120 V, 240 V | 5 uA | 150 mA | 4 V | 15 pF to 60 pF, 25 pF to 105 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P3500SCLRP TTI: P3500SCLRP Littelfuse Availability: 2,500In StockThyristor Surge Protection Devices - TSPD 500A 320V | 2,500In Stock | 400 V | 800 mA | 30 A | 320 V | 5 uA | 150 mA | 4 V | 25 pF to 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
7,300In Stock | 40 V | 800 mA | 30 A | 25 V | 5 uA | 50 mA | 4 V | 25 pF to 250 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: P0080SALRP TTI: P0080SALRP Littelfuse Availability: 7,500In Stock27,500 On Order Expected 10-Dec-26 Thyristor Surge Protection Devices - TSPD 50A 6V | 7,500In Stock27,500 On Order Expected 10-Dec-26 | 25 V | 800 mA | 20 A | 6 V | 5 uA | 50 mA | 4 V | 100 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0220SCMCLRP TTI: P0220SCMCLRP Littelfuse Availability: 5,000In StockThyristor Surge Protection Devices - TSPD Bi 22V 500A DO214 2L | 5,000In Stock | 50 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P1500SBLRP TTI: P1500SBLRP Littelfuse Availability: 122,500In StockThyristor Surge Protection Devices - TSPD 100A 140V | 122,500In Stock | 180 V | 800 mA | 30 A | 140 V | 5 uA | 150 mA | 4 V | 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
2,100In Stock | 40 V | 800 mA | 20 A | 25 V | 5 uA | 50 mA | 4 V | 15 pF to 140 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
300In Stock | 350 V | 800 mA | 50 A | 270 V | 5 uA | 150 mA | 8 V | 15 pF to 45 pF, 25 pF to 70 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
400In Stock | 77 V | 800 mA | 20 A | 58 V | 5 uA | 150 mA | 4 V | 40 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: SDP0240T023G5RP TTI: SDP0240T023G5RP Littelfuse Availability: 6,000In StockThyristor Surge Protection Devices - TSPD 30A 24V SOT23-5L | 6,000In Stock | 30 mA | SMD/SMT | SOT-23-5 | Reel | ||||||||||||
Mfr: P1556UALTP TTI: P1556UALTP Littelfuse Availability: 100In StockThyristor Surge Protection Devices - TSPD 6Chp 130V 50A | 100In Stock | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P3100SBLRP TTI: P3100SBLRP. Littelfuse Availability: 50In StockCut Tape Thyristor Surge Protection Devices - TSPD 100A 275V | 50In Stock | 350 V | 800 mA | 25 A | 275 V | 5 uA | 150 mA | 4 V | 20 pF to 45 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Cut Tape | |||
Mfr: P0300SCLRP TTI: P0300SCLRP. Littelfuse Availability: 2,390In StockCut Tape Thyristor Surge Protection Devices - TSPD 25V (DRM) 500A (IPP) 40V (B | 2,390In Stock | SMD/SMT | DO-214AA-2 | Cut Tape | |||||||||||||
Mfr: P0220SCMCLRP. TTI: P0220SCMCLRP. Littelfuse Availability: 2,500In StockCut Tape Thyristor Surge Protection Devices - TSPD 22V (DRM) 500A (IPP) 32V (B | 2,500In Stock | Cut Tape | |||||||||||||||
0In Stock420 On Order Expected 09-Mar-27 | 77 V, 154 V | 800 mA | 20 A | 58 V, 116 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF, 40 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P1500SALRP TTI: P1500SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 140V | 0In Stock | 180 V | 800 mA | 20 A | 140 V | 5 uA | 150 mA | 4 V | 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0080SCLRP TTI: P0080SCLRP Littelfuse Availability: 0In Stock22,500 On Order Expected 25-Jan-27 Thyristor Surge Protection Devices - TSPD 500A 6V | 0In Stock22,500 On Order Expected 25-Jan-27 | 25 V | 800 mA | 50 A | 6 V | 5 uA | 50 mA | 4 V | 100 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1800SDLRP TTI: P1800SDLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD HIGH SURGE 170V 1000A | 0In Stock | 220 V | 800 mA | 50 A | 170 V | 5 uA | 50 mA | 4 V | 50 pF to 90 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel |