MMO62 - Thyristor Modules
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMO62 | 1.6 V | - 40 C | + 150 C | Screw Mount | SOT-227B | Tube | |||||||||||
0In Stock | MMO62 | 1.6 V | 100 mA | - 40 C | + 150 C | Screw Mount | SOT-227B | Tube |