MCC95 - Thyristor Modules
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MCC95 | 1.5 V | 150 mA | - 40 C | + 125 C | TO-240AA | Box | ||||||||||
0In Stock | MCC95 | 150 mA | - 40 C | + 125 C | TO-240AA | Box | |||||||||||
0In Stock | MCC95 | 1.5 V | - 40 C | + 125 C | TO-240AA | Box | |||||||||||
0In Stock | MCC95 | 150 mA | - 40 C | + 125 C | TO-240AA | Box | |||||||||||
0In Stock | MCC95 | 1.5 V | 150 mA | - 40 C | + 125 C | TO-240AA | Box | ||||||||||
0In Stock | MCC95 | 150 mA | - 40 C | + 125 C | TO-240AA | Box | |||||||||||
0In Stock | MCC95 | 150 mA | - 40 C | + 125 C | TO-240AA | Bulk | |||||||||||
0In Stock | MCC95 | TO-240AA | Bulk | ||||||||||||||
0In Stock | MCC95 | TO-240AA | Bulk |