SMD - Thyristor Modules
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CLE90UH1200TLB-TRR TTI: CLE90UH1200TLB-TRR IXYS Availability: Not Available OnlineThyristor Modules 1200V, 90A HEF | Not Available Online | CLE | SMD/SMT | SMPD-9 | Reel | |||||||||||||
0In Stock | 1.6 V | 20 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||
0In Stock | 1.6 V | 20 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube |