Thyristor Modules
208 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMO175 | 1.57 V | - 40 C | + 150 C | ECO-PAC 1 | Bulk | |||||||||||
0In Stock | MMO140 | ECO-PAC-6 | Bulk | ||||||||||||||
0In Stock | 200 mA | - 40 C | + 125 C | Bulk | |||||||||||||
0In Stock | 200 mA | - 40 C | + 125 C | Bulk | |||||||||||||
Mfr: MCC255-18IO1 TTI: Not Assigned IXYS Availability: Not Available OnlineThyristor Modules 255 Amps 1800V | Not Available Online | MCC255 | Y1-CU | Bulk | |||||||||||||
Mfr: VW2X60-14IO1 TTI: Not Assigned IXYS Availability: Not Available OnlineThyristor Modules 60 Amps 1400V | Not Available Online | VW2x60 | 100 mA | - 40 C | + 125 C | V1-A-Pack | Blister Pack | ||||||||||
0In Stock | MMO110 | ECO-PAC 1 | Bulk | ||||||||||||||
0In Stock | 200 mA | - 40 C | + 125 C | Bulk | |||||||||||||
0In Stock | MCC44 | 1.75 V | - 40 C | + 100 C | TO-240AA | Bulk | |||||||||||
0In Stock | MCC225 | Y1-CU | Bulk | ||||||||||||||
0In Stock | MCC312 | Y1-CU | Bulk | ||||||||||||||
0In Stock | MCC225 | 1.4 V | - 40 C | + 125 C | Y1-CU | Bulk | |||||||||||
0In Stock | MCO50 | SOT-227B | Tube | ||||||||||||||
0In Stock | MCO75 | SOT-227B | Tube | ||||||||||||||
0In Stock | MCC56 | 1.24 V | - 40 C | + 100 C | TO-240AA | Bulk | |||||||||||
0In Stock | MCC44 | 1.34 V | - 40 C | + 100 C | TO-240AA | Bulk | |||||||||||
Mfr: MCC161-20IO1 TTI: Not Assigned IXYS Availability: Not Available OnlineThyristor Modules 161 Amps 2000V | Not Available Online | MCC161 | Y4-M6 | Bulk | |||||||||||||
0In Stock | MCO500 | 1.3 V | 300 mA | - 40 C | + 140 C | Y1-CU | Bulk | ||||||||||
0In Stock | MCO450 | 1.15 V | 300 mA | - 40 C | + 130 C | Y1-CU | Bulk | ||||||||||
0In Stock | 200 mA | - 40 C | + 125 C | Bulk | |||||||||||||
0In Stock | MCD40 | 1.68 V | 100 mA | - 40 C | + 125 C | SOT-227B | Tube | ||||||||||
0In Stock | MMO175 | 1.57 V | - 40 C | + 150 C | ECO-PAC 1 | Bulk | |||||||||||
0In Stock | PGFM | Bulk | |||||||||||||||
0In Stock | MCC162 | 1.36 V | - 40 C | + 100 C | Y4-M6 | Bulk | |||||||||||
0In Stock | MCC132 | 1.08 V | 150 mA | - 40 C | + 100 C | Y4-M6 | Bulk |