Thyristor Modules
208 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VSKT91/14 TTI: VS-VSKT91/14 Vishay Semiconductors Availability: 0In StockThyristor Modules 1400 Volt 95 Amp 2094 Amp IFSM | 0In Stock | VS-VSK | 1.73 V | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | VSKT91/14 | |||||||||
0In Stock | MMO74 | 1.64 V | 100 mA | - 40 C | + 150 C | SOT-227B | Tube | |||||||||||
0In Stock | MCC95 | 1.5 V | - 40 C | + 125 C | TO-240AA | Box | ||||||||||||
0In Stock | MCO500 | 1.3 V | 300 mA | - 40 C | + 140 C | Y1-CU | Box | |||||||||||
0In Stock | MCC56 | 1.24 V | 100 mA | - 40 C | + 100 C | TO-240AA | Box | |||||||||||
Mfr: VS-VSKH91/14 TTI: VS-VSKH91/14 Vishay Semiconductors Availability: 0In StockThyristor Modules 1400 Volt 95 Amp 2094 Amp IFSM | 0In Stock | VS-VSKH91 | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | VSKH91/14 | ||||||||||
Mfr: MCC44-16IO1B TTI: MCC44-16IO1B IXYS Availability: 0In StockThyristor Modules THYRISTOR MODULE 1600V, 44A | 0In Stock | MCC44 | 1.34 V | 100 mA | - 40 C | + 100 C | TO-240AA | Box | ||||||||||
0In Stock | MCO100 | 1.35 V | - 40 C | + 150 C | SOT-227B | Tube | ||||||||||||
0In Stock | MCO50 | 1.3 V | 80 mA | - 40 C | + 150 C | SOT-227B | Tube | |||||||||||
0In Stock | MCC310 | 150 mA | - 40 C | + 125 C | Y2-DCB | Box | ||||||||||||
0In Stock | MCC26 | 150 mA | - 40 C | + 125 C | TO-240AA | Box | ||||||||||||
0In Stock | MCC95 | 150 mA | - 40 C | + 125 C | TO-240AA | Box | ||||||||||||
Mfr: VS-VSKT91/16 TTI: VS-VSKT91/16 Vishay Semiconductors Availability: 0In StockThyristor Modules 1600 Volt 95 Amp 2094 Amp IFSM | 0In Stock | VS-VSK | 1.73 V | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | VSKT91/16 | |||||||||
0In Stock | MCO150 | 1.35 V | - 40 C | + 150 C | SOT-227B | Tube | ||||||||||||
0In Stock | MCC161 | 1.08 V | 150 mA | - 40 C | + 100 C | Y4-M6 | Box | |||||||||||
0In Stock | MMO74 | 1.61 V | 100 mA | - 40 C | + 150 C | SOT-227B | Tube | |||||||||||
Mfr: MCD40-16IO6 TTI: MCD40-16IO6 IXYS Availability: 0In StockThyristor Modules MOD THYRISTOR/DIO 1600V, 40a SOT-227B | 0In Stock | MCD40 | 1.61 V | - 40 C | + 125 C | SOT-227B | Tube | |||||||||||
0In Stock | MMO90 | 100 mA | - 40 C | + 150 C | SOT-227B | Tube | ||||||||||||
0In Stock | MCO450 | Y1-CU | Bulk | |||||||||||||||
0In Stock | MCC132 | 1.36 V | 150 mA | Y4-M6 | Bulk | |||||||||||||
0In Stock | MCC224 | 1.4 V | 150 mA | - 40 C | + 130 C | Y1-CU | Bulk | |||||||||||
0In Stock | VW2x60 | V1-A-Pack | Blister Pack | |||||||||||||||
0In Stock | MCC44 | 100 mA | - 40 C | + 125 C | TO-240AA | Bulk | ||||||||||||
Mfr: VCO132-12IO7 TTI: Not Assigned IXYS Availability: Not Available OnlineThyristor Modules 132 Amps 1200V | Not Available Online | VCO132 | ECO-PAC 2 | Bulk | ||||||||||||||
0In Stock | MCO600 | 1.3 V | 300 mA | - 40 C | + 150 C | Y1-CU | Bulk |