IXYS - Thyristor Modules
163 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MCO500 | 1.3 V | - 40 C | + 140 C | Y1-CU | Bulk | |||||||||||
0In Stock | MCC19 | 1.57 V | 100 mA | - 40 C | + 100 C | TO-240AA | Bulk | ||||||||||
Mfr: MCC56-12IO8B TTI: Not Assigned IXYS Availability: Not Available OnlineThyristor Modules 56 Amps 1200V | Not Available Online | MCC56 | 100 mA | - 40 C | + 125 C | TO-240AA | Bulk | ||||||||||
Mfr: MCC19-14IO1B TTI: Not Assigned IXYS Availability: Not Available OnlineThyristor Modules 19 Amps 1400V | Not Available Online | MCC19 | 1.57 V | 100 mA | - 40 C | + 100 C | TO-240AA | Bulk | |||||||||
0In Stock | MCC44 | 1.34 V | 100 mA | - 40 C | + 100 C | TO-240AA | Bulk | ||||||||||
Mfr: CLE90UH1200TLB-TRR TTI: CLE90UH1200TLB-TRR IXYS Availability: Not Available OnlineThyristor Modules 1200V, 90A HEF | Not Available Online | CLE | SMPD-9 | Reel | |||||||||||||
0In Stock | VCO180 | ECO-PAC 2 | Bulk | ||||||||||||||
0In Stock | MMO230 | ECO-PAC 2 | Bulk | ||||||||||||||
0In Stock | MCC19 | TO-240AA | Bulk | ||||||||||||||
0In Stock | MCC26 | 1.27 V | 100 mA | - 40 C | + 100 C | TO-240AA | Bulk | ||||||||||
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | MCC95 | TO-240AA | Bulk | ||||||||||||||
0In Stock | MCC56 | 100 mA | - 40 C | + 125 C | TO-240AA | Bulk | |||||||||||
0In Stock | MCC56 | TO-240AA | Bulk | ||||||||||||||
0In Stock | MCC56 | 1.24 V | - 40 C | + 100 C | TO-240AA | Bulk | |||||||||||
0In Stock | 2.45 V | 70 mA | - 40 C | + 125 C | E2-Pack | Blister Pack | |||||||||||
0In Stock | MCC72 | 1.34 V | 150 mA | - 40 C | + 100 C | TO-240AA | Bulk | ||||||||||
0In Stock | MCC72 | TO-240AA | Bulk | ||||||||||||||
0In Stock | VCO132 | ECO-PAC 2 | Bulk | ||||||||||||||
0In Stock | MCC72 | TO-240AA | Bulk | ||||||||||||||
0In Stock | MCC72 | TO-240AA | Bulk | ||||||||||||||
0In Stock | VW2x60 | V1-A-Pack | Blister Pack | ||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | 1.6 V | 20 mA | - 40 C | + 125 C | D2PAK-3 (TO-263-3) | Reel |