MCC310 - Littelfuse - Thyristor Modules
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MCC310 | 1.32 V | 150 mA | - 40 C | + 140 C | Y2-DCB | Box | ||||||||||
0In Stock | MCC310 | 1.32 V | 150 mA | - 40 C | + 125 C | Y2-DCB | Box | ||||||||||
0In Stock | MCC310 | 150 mA | - 40 C | + 125 C | Y2-DCB | Box | |||||||||||
Mfr: MCC310-14IO1 TTI: Not Assigned IXYS Availability: 0In StockThyristor Modules MOD THYRISTOR DUAL 1400V 320 AMP | 0In Stock | MCC310 | 1.32 V | 150 mA | - 40 C | + 140 C | Y2-DCB | Bulk | |||||||||
0In Stock | MCC310 | Y2-DCB | Bulk |